MinebeaMistumi – NMB Technologies Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17250VA-48R-GA-00
DC Fan Axial Ball Bearing 48V 38V to 52.8V 346CFM 62dB 172.7 X 50.8mm
|
$47.80 에서 $54.07로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.9 | 4600 | 346 | 1.25inH2O | 62 | Ball | Round | 172.7 X 50.8 | Axial | 830 | 50.8 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
2004KL-04W-B59-B00
DC Fan Axial Ball Bearing 12V 10.2CFM 34dB 50 X 50 X 10mm
|
$9.306 에서 $10.452로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.1 | 5500 | 10.2 | 0.14inH2O | 34 | Ball | Square | 50 X 50 X 10 | Axial | 20 | 50 | 10 | 50 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
BG0903-B047-000-00
DC Blower Centrifugal Ball Bearing 12V 10.8V to 12.6V 38.1CFM
|
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Blower | 1.6 | 5200 | 38.1 | 1.9inH2O | Ball | Centrifugal | 97 | 33 | 93.5 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||
08038FB-B3K-EA-00
AC Fan Axial Ball Bearing 230V 28CFM 40dB 80 X 80 X 38mm
|
$9.34 에서 $10.836로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | AC Fan | 0.06 | 2750 | 28 | 0.13inH2O | 40 | Ball | Square | 80 X 80 X 38 | Axial | 340 | 80 | 38 | 80 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
08038PB-A1L-EA-00
AC Fan Axial Ball Bearing 115V 26.8CFM/32.1CFM 33dB/38dB 80 X 80 X 38mm
|
주식
40
$12.117 에서 $13.219로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | AC Fan | 0.11|0.14 | 2700|3200 | 26.8|32.1 | 0.14inH2O|0.2inH2O | 33|38 | Ball | Square | 80 X 80 X 38 | Axial | 270 | 80 | 38 | 80 | Aluminum | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
09225VA-12N-AA-00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 77CFM 45dB 92 X 92 X 25mm
|
$10.091 에서 $11.148로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.4 | 4500 | 77 | 0.39inH2O | 45 | Ball | Square | 92 X 92 X 25 | Axial | 135 | 92 | 25 | 92 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
4715HS-12T-B50-AM0
AC Fan Axial Ball Bearing 115V 91.8CFM/105.9CFM 40dB/44dB 119 X 119 X 38mm
|
$31.35 에서 $33.68로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | AC Fan | 0.25|0.32 | 2600|3100 | 105.9|91.8 | 100Pa|94Pa | 40|44 | Ball | Square | 119 X 119 X 38 | Axial | 119 | 38 | 119 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||
04020VA-24N-AA-00
DC Fan Axial Ball Bearing 24V 14V to 26.4V 10.2CFM 32.5dB 40 X 40 X 20mm
|
$7.468 에서 $8.026로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.07 | 8500 | 10.2 | 0.31inH2O | 32.5 | Ball | Square | 40 X 40 X 20 | Axial | 40 | 40 | 20 | 40 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
06020VA-24Q-CA-S0
DC Fan Axial Ball Bearing 24V 10V to 26.4V 24.6CFM 42dB 60 X 60 X 20mm
|
$9.949 에서 $10.701로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.15 | 6900 | 24.6 | 0.4inH2O | 42 | Ball | Square | 60 X 60 X 20 | Axial | 80 | 60 | 20 | 60 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
06025SA-12M-AA-D0 DC Fan Motors, 12V Rated Voltage |
$6.236 에서 $8.055로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | EAR99 | No | No | ||||||||||||||||||||||||||
06038DA-12S-EU-D0
NUTS ALLE ROUND STEEL 8-32
|
주식
2
$17.51
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 1.65 | 17000 | 3.71inH2O | 63.5 | 123 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
08025SA-12M-EA-00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 36CFM 26dB 80 X 80 X 25mm
|
$5.435 에서 $6.974로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.09 | 2700 | 36 | 0.12inH2O | 26 | Ball | Square | 80 X 80 X 25 | Axial | 80 | 80 | 25 | 80 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
08025SA-12Q-AL-D0 NMB Fans |
$6.49 에서 $8.387로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | Unknown | Unknown | Unknown | EAR99 | |||||||||||||||||||||||||
08025SA-12P-EA-D0
DC Fan Axial Ball Bearing 12V 6V to 13.8V 46.9CFM 80 X 80 X 25mm
|
$6.519 에서 $8.375로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 46.9 | Ball | Square | 80 X 80 X 25 | Axial | 79.83 | 80 | 25 | 80 | Plastic | EAR99 | |||||||||||||||||
08020SA-12M-AL-00 DC Fan Axial Ball Bearing 12V 6V to 13.2V 39.9CFM 37.5dB 80 X 80 X 20mm |
$9.188 에서 $10.134로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.13 | 3700 | 39.9 | 0.21inH2O | 37.5 | Ball | Square | 80 X 80 X 20 | Axial | 80 | 80 | 20 | 80 | Plastic | EAR99 | |||||||||||||
08025SA-12K-EA-00
DC Fan Axial Ball Bearing 12V 26.1CFM 19dB 80 X 80 X 25mm
|
$5.435 에서 $6.974로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.05 | 2000 | 26.1 | 0.07inH2O | 19 | Ball | Square | 80 X 80 X 25 | Axial | 80 | 80 | 25 | 80 | No | No | Unknown | Unknown | Unknown | EAR99 | Yes | Yes | |||||||
08025MB-A1L-AA-00
AC Axial Fan
|
$11.136 에서 $11.959로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||
08038PB-B3L-EA-00
AC Fan Axial Ball Bearing 230V 26.8CFM/32.1CFM 33dB/38dB 80 X 80 X 38mm
|
$11.722 에서 $13.156로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | AC Fan | 0.055|0.07 | 2700|3200 | 26.8|32.1 | 0.14inH2O|0.2inH2O | 33|38 | Ball | Square | 80 X 80 X 38 | Axial | 270 | 80 | 38 | 80 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
09225SA-12L-ET-00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 39.9CFM 25dB 92 X 92 X 25mm
|
$5.907 에서 $7.582로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.1 | 2400 | 39.9 | 0.12inH2O | 25 | Ball | Square | 92 X 92 X 25 | Axial | 95 | 92 | 25 | 92 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
09225PB-A1L-EA-00
AC Fan Axial Ball Bearing 115V 28.6CFM/35CFM 33.5dB/38dB 92.5 X 92.5 X 25mm
|
$11.289 에서 $12.08로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | AC Fan | 0.13|0.17 | 2600|3100 | 28|34.5 | 0.17inH2O|0.24inH2O | 33.5|38 | Ball | Square | 92.5 X 92.5 X 25 | Axial | 300 | 92.5 | 25 | 92.5 | Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
09225SA-12K-EA-00
DC Fan Axial Ball Bearing 12V 35.7CFM 25dB 92 X 92 X 25mm
|
$5.435 에서 $6.974로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.7 | 2050 | 35.7 | 0.09inH2O | 25 | Ball | Square | 92 X 92 X 25 | Axial | 95 | 92 | 25 | 92 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
09225SA-24M-EA-00
DC Fan Axial Ball Bearing 24V 12V to 27.6V 45.2CFM 29dB 92 X 92 X 25mm
|
$5.985 에서 $6.746로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.07 | 2750 | 45.2 | 0.14inH2O | 29 | Ball | Square | 92 X 92 X 25 | Axial | 95 | 92 | 25 | 92 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
09225SA-24L-EA-00
DC Fan Axial Ball Bearing 24V 12V to 27.6V 41.3CFM 28dB 92 X 92 X 25mm
|
$5.435 에서 $6.974로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.05 | 2400 | 41.3 | 0.12inH2O | 28 | Ball | Square | 92 X 92 X 25 | Axial | 91 | 92 | 25 | 92 | Plastic | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
09225VA-12Q-AA-00
DC Fan Axial Ball Bearing 12V 7V to 13.8V 96.4CFM 51dB 92 X 92 X 25mm
|
$12.554 에서 $14.146로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.72 | 5600 | 96.4 | 0.6inH2O | 51 | Ball | Square | 92 X 92 X 25 | Axial | 135 | 92 | 25 | 92 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
09225VA-24N-AA-00
DC Fan Axial Ball Bearing 24V 14V to 27.6V 77CFM 45dB 92 X 92 X 25mm
|
$15.436 에서 $16.611로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.22 | 4500 | 77 | 0.39inH2O | 45 | Ball | Square | 92 X 92 X 25 | Axial | 135 | 92 | 25 | 92 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | No |