MinebeaMistumi – NMB Technologies Fans
부품 번호 | Price | 주식 | Manufacturer | Category | Category | Voltage Rating - (V) | Operating Input Voltage Range - (V) | Line Current - (A) | Power Rating - (W) | Nominal Speed - (r/min) | Maximum Airflow - (CFM) | Maximum Pressure | Noise Level - (dB) | Bearings | Shape | Size (Metric) - (mm) | Type | Product Weight - (g) | Product Length (Metric) - (mm) | Product Height (Metric) - (mm) | Product Depth (Metric) - (mm) | Packaging | Housing Material | CECC Qualified | ESD Protection | Military | AEC Qualified | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
09225SA-24P-EA-00
DC Fan Axial Ball Bearing 24V 12V to 27.6V 62.5CFM 39dB 92 X 92 X 25mm Box/Carton
|
$5.437 에서 $6.974로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.12 | 3550 | 62.5 | 0.24inH2O | 39 | Ball | Square | 92 X 92 X 25 | Axial | 95 | 92 | 25 | 92 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
09225SS-24Q-AT-D0
DC Fan Axial Sleeve Bearing 24V 12V to 27.6V 64.98CFM 40dB 92 X 92 X 25mm
|
$6.781 에서 $7.628로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.15 | 3900 | 64.98 | 0.29inH2O | 40 | Sleeve | Square | 92 X 92 X 25 | Axial | 102 | 92 | 25 | 92 | Plastic | EAR99 | No | No | |||||||||||
09225VA-12N-EA-00
DC Fan Axial Ball Bearing 12V 77CFM 45dB 92 X 92 X 25mm
|
$11.917 에서 $13.388로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.4 | 4500 | 77 | 0.39inH2O | 45 | Ball | Square | 92 X 92 X 25 | Axial | 135 | 92 | 25 | 92 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
09225VA-24Q-EA-00 DC Fan Axial Ball Bearing 24V 96.4CFM 51dB 92 X 92 X 25mm |
$10.347 에서 $11.148로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.38 | 5600 | 96.4 | 0.6inH2O | 51 | Ball | Square | 92 X 92 X 25 | Axial | 135 | 92 | 25 | 92 | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
11925SA-24Q-AL-00
DC Axial Fan, 119x25mm, 24VDC
|
$10.078 에서 $12.887로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.2 | 3100 | 0.29inH2O | 44 | 140 | Unknown | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||
11938KA-12L-EA-00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 108.4CFM 42.5dB 119 X 119 X 38.4mm
|
$12.557 에서 $13.42로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.55 | 2950 | 108.4 | 0.27inH2O | 42.5 | Ball | Square | 119 X 119 X 38.4 | Axial | 260 | 119 | 38.4 | 119 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
11938KA-12N-EA-00
DC Fan Axial Ball Bearing 12V 9.5V to 12.6V 129.9CFM 50dB 119 X 119 X 38.4mm
|
$12.845 에서 $13.75로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 1 | 3600 | 129.9 | 110Pa | 50 | Ball | Square | 119 X 119 X 38.4 | Axial | 260 | 119 | 38.4 | 119 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
11938KA-12M-EA-00
DC Axial Fans
|
$14.355 에서 $16.06로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.7 | 3200 | 117.9 | 0.33inH2O | 46.5 | 260 | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||||||||||
11938MB-A1J-EA-00 AC Fan Axial Ball Bearing 115V 45.9CFM/49.4CFM 27dB/28dB 119 X 119 X 38mm |
$12.683 에서 $14.181로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | AC Fan | 0.08|0.09 | 1350|1450 | 45.9|49.4 | 0.06inH2O|0.07inH2O | 27|28 | Ball | Square | 119 X 119 X 38 | Axial | 550 | 119 | 38 | 119 | Aluminum | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
11938MB-A1K-EA-00
AC Fan Axial Ball Bearing 115V 76.6CFM/67CFM 32dB/30dB 119 X 119 X 38mm
|
$12.831 에서 $14.355로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | AC Fan | 0.1 | 1950|2100 | 67|76.6 | 0.14inH2O|0.1inH2O | 30|32 | Ball | Rectangular | 119 X 119 X 38 | Axial | 550 | 119 | 38 | 119 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | ||||||||
11938MB-A1M-EP-00
AC Fan Axial 119X38MM 115VAC
|
$15.296 에서 $15.50로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | Unknown | Unknown | Unknown | EAR99 | No | ||||||||||||||||||||||||
11938KA-24N-EL-00
DC Fan Axial Ball Bearing 24V 18V to 25V 129.9CFM 50dB 119 X 119 X 38.4mm
|
$14.158 에서 $18.20로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.5 | 3600 | 129.9 | 0.44inH2O | 50 | Ball | Square | 119 X 119 X 38.4 | Axial | 260 | 119 | 38.4 | 119 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
11938KA-48L-EA-00
DC Fan Axial Ball Bearing 48V 25V to 55.2V 108.4CFM 42.5dB 119 X 119 X 38.4mm
|
$12.557 에서 $13.55로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.16 | 2950 | 108.4 | 0.27inH2O | 42.5 | Ball | Square | 119 X 119 X 38.4 | Axial | 260 | 119 | 38.4 | 119 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
11938MB-B3N-AP-00
DC Axial Fans
|
$13.561 에서 $17.37로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||||||||||||||||
11938MB-B3N-EP-00
DC Axial Fans
|
$14.154 에서 $15.81로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||||||||
12539JE-12L-BA-F0
DC Fan Axial Ball Bearing 12V 7V to 13.2V 74.9CFM 34dB 125.4 X 125.4 X 51mm
|
$16.31 에서 $19.55로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.24 | 2300 | 74.9 | 0.15inH2O | 34 | Ball | Square | 125.4 X 125.4 X 51 | Axial | 190 | 125.4 | 51 | 125.4 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
15038PB-A1L-GP-00
AC Fan Axial Ball Bearing 115V 176.5CFM/211.8CFM 52dB/56dB 150 X 172 X 38mm
|
$45.94 에서 $51.44로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | AC Fan | 0.36|0.38 | 2700|3200 | 176.5|211.8 | 0.628inH2O|0.863inH2O | 52|56 | Ball | 150 X 172 X 38 | Axial | 850 | 150 | 38 | 172 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
15038PB-B0L-EP-00
AC Fan Axial Ball Bearing 200V 176.5CFM/212CFM 52dB/56dB 150 X 172 X 38mm
|
$75.45 에서 $80.92로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | AC Fan | 0.21|0.236 | 2700|3200 | 176.5|212 | 0.629inH2O|0.865inH2O | 52|56 | Ball | Rectangular/Round | 150 X 172 X 38 | Axial | 800 | 150 | 38 | 172 | Aluminum | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
15050VA-48R-GA-00
DC Fan Axial Ball Bearing 48V 38V to 52.8V 346CFM 68dB 150 X 172.7 X 50.8mm
|
$50.28 에서 $53.75로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.9 | 4600 | 346 | 1.25inH2O | 68 | Ball | Rectangular/Round | 150 X 172.7 X 50.8 | Axial | 870 | 150 | 50.8 | 172.7 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | |||||||
2410ML-04W-B70-B00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 33.1CFM 45dB 60 X 60 X 25mm
|
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.44 | 6800 | 33.1 | 0.5inH2O | 45 | Ball | Square | 60 X 60 X 25 | Axial | 65 | 60 | 25 | 60 | Plastic | No | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||
11925SA-24Q-EA-00
DC Fan Axial Ball Bearing 24V 12V to 27.6V 113CFM 44dB 119 X 119 X 25mm
|
$13.041 에서 $13.872로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.2 | 3100 | 0.29inH2O | 44 | 140 | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||||||||||
06025SA-12M-AT-00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 19.8CFM 27.5dB 60 X 60 X 25mm
|
$5.906 에서 $7.582로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.1 | 4000 | 19.8 | 0.18inH2O | 27.5 | Ball | Square | 60 X 60 X 25 | Axial | 65 | 60 | 25 | 60 | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||||
06020SS-24N-AT-00
DC Fan Axial Sleeve Bearing 24V 12V to 27.6V 20.48CFM 30.5dB 60 X 60 X 20mm Box
|
$5.201 에서 $6.32로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.07 | 4400 | 20.48 | 0.2inH2O | 30.5 | Sleeve | Square | 60 X 60 X 20 | Axial | 56 | 60 | 20 | 60 | Box | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | |||||||
4712KL-04W-B50-P00
DC Fan Axial Ball Bearing 12V 6V to 13.8V 120CFM 50.5dB 119 X 119 X 32mm
|
$15.18 에서 $16.24로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | DC Fan | 0.85 | 3300 | 120 | 93Pa | 50.5 | Ball | Square | 119 X 119 X 32 | Axial | 119 | 32 | 119 | Plastic | No | Unknown | Unknown | Unknown | EAR99 | No | No | ||||||||
5920VL-07W-B60-D00
DC Fan Ball Bearing 48V 0.52A 25W 3750RPM 283.1CFM 63dB Flange Mount
|
$49.27 에서 $60.04로 변경
단위 당
|
MinebeaMistumi – NMB Technologies | Blowers and Fans | No | Unknown | Unknown | Unknown | EAR99 | No | No |