STMicroelectronics Darlington BJT
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Configuration | Number of Elements per Chip | Process Technology | Maximum Collector-Emitter Voltage - (V) | Maximum Collector Base Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Base Emitter Saturation Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2STBN15D100
Trans Darlington NPN 100V 12A 70000mW 3-Pin(2+Tab) D2PAK T/R
|
$0.4909
단위 당
|
STMicroelectronics | Darlington BJT | 3 | D2PAK | TO-263 | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
2STP535FP
Trans Darlington NPN 180V 8A 37000mW 3-Pin(3+Tab) TO-220FP Tube
|
$0.8634 에서 $0.903로 변경
단위 당
|
STMicroelectronics | Darlington BJT | 3 | TO-220FP | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
BD677
Trans Darlington NPN 60V 4A 40000mW 3-Pin(3+Tab) SOT-32 Tube
|
$0.1627
단위 당
|
STMicroelectronics | Darlington BJT | 3 | SOT-32 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
BDW94CFP
Trans Darlington PNP 100V 12A 33000mW 3-Pin(3+Tab) TO-220FP Tube
|
$0.5138
단위 당
|
STMicroelectronics | Darlington BJT | 3 | TO-220FP | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
MJD122-1
Trans Darlington NPN 100V 8A 20000mW 3-Pin(3+Tab) IPAK Tube
|
$0.3417 에서 $0.3436로 변경
단위 당
|
STMicroelectronics | Darlington BJT | 3 | IPAK | TO-251 | No | No | No | No | No | EAR99 | No | ||||||||||||||||||
MJD117T4
Trans Darlington PNP 100V 2A 20000mW 3-Pin(2+Tab) DPAK T/R
|
$0.2556
단위 당
|
STMicroelectronics | Darlington BJT | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
MJD112T4
Trans Darlington NPN 100V 2A 20000mW 3-Pin(2+Tab) DPAK T/R
|
$0.243
단위 당
|
STMicroelectronics | Darlington BJT | Unknown | 3 | DPAK | TO-252 | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
BDX53B
Trans Darlington NPN 80V 8A 60000mW 3-Pin(3+Tab) TO-220AB Tube
|
$0.2917 에서 $0.294로 변경
단위 당
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
ST901T
Trans Darlington NPN 350V 4A 100000mW 3-Pin(3+Tab) TO-220AB Tube
|
주식
20,000
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
ULQ2803A
Trans Darlington NPN 50V 0.5A 2250mW 18-Pin PDIP Tube
|
$1.4365 에서 $1.5113로 변경
단위 당
|
STMicroelectronics | Darlington BJT | 18 | PDIP | DIP | No | No | No | No | No | EAR99 | No | No | |||||||||||||||||
TIP102
Trans Darlington NPN 100V 8A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
$0.4284
단위 당
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
TIP112
Trans Darlington NPN 100V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
주식
3,329
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
TIP107
Trans Darlington PNP 100V 8A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
$0.2596 에서 $0.4296로 변경
단위 당
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
TIP125
Trans Darlington PNP 60V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
$0.217 에서 $0.2345로 변경
단위 당
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
TIP137
Trans Darlington PNP 100V 8A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
$0.4841
단위 당
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
TIP142T
Trans Darlington NPN 100V 10A 90000mW 3-Pin(3+Tab) TO-220AB Tube
|
주식
170
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
TIP147T
Trans Darlington PNP 100V 10A 90000mW 3-Pin(3+Tab) TO-220AB Tube
|
$0.7519
단위 당
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
TIP147
Trans Darlington PNP 100V 10A 125000mW 3-Pin(3+Tab) TO-247 Tube
|
$0.6534
단위 당
|
STMicroelectronics | Darlington BJT | 3 | TO-247 | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
STD901T
Trans Darlington NPN 350V 4A 35000mW 3-Pin(2+Tab) DPAK T/R
|
$0.9707 에서 $1.0519로 변경
단위 당
|
STMicroelectronics | Darlington BJT | 3 | DPAK | TO-252 | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
STP03D200
Trans Darlington NPN 1200V 0.1A 40000mW 3-Pin(3+Tab) TO-220AB Tube
|
$4.478 에서 $4.588로 변경
단위 당
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | No | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
ULN2001A
Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube
|
$0.2284 에서 $0.2543로 변경
단위 당
|
STMicroelectronics | Darlington BJT | 16 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
ULN2002A
Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube
|
$0.2319 에서 $0.2431로 변경
단위 당
|
STMicroelectronics | Darlington BJT | 16 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
ULN2002D1013TR
Trans Darlington NPN 50V 0.5A 16-Pin SO N T/R
|
$0.2086
단위 당
|
STMicroelectronics | Darlington BJT | 16 | SO N | SO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||||
ULN2065B
Trans Darlington NPN 80V 1.75A 4300mW 16-Pin Power PDIP Tube
|
$2.904
단위 당
|
STMicroelectronics | Darlington BJT | 16 | Power PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
ULN2064B
Trans Darlington NPN 50V 1.75A 4300mW 16-Pin Power PDIP Tube
|
$2.904 에서 $2.924로 변경
단위 당
|
STMicroelectronics | Darlington BJT | 16 | Power PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | Yes | Yes |