STMicroelectronics Darlington BJT
N° de référence | Prix | Stock | Fabricant | Catégorie | Type | Configuration | Number of Elements per Chip | Maximum Collector-Emitter Voltage - (V) | Maximum Collector Base Voltage - (V) | Maximum Emitter Base Voltage - (V) | Maximum Continuous DC Collector Current - (A) | Minimum DC Current Gain | Maximum Power Dissipation - (mW) | Maximum Collector-Emitter Saturation Voltage - (V) | Packaging | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Les plus consultées
BU941ZT
Trans Darlington NPN 350V 15A 150000mW Automotive AEC-Q101 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | Unknown | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||
Les plus consultées
BD678
Trans Darlington PNP 60V 4A 40000mW 3-Pin(3+Tab) SOT-32 Tube
|
|
STMicroelectronics | Darlington BJT | 3 | SOT-32 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
Les plus vendues
TIP121
Trans Darlington NPN 80V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
Les plus vendues
ULN2803A
Trans Darlington NPN 50V 0.5A 2250mW 18-Pin PDIP Tube
|
|
STMicroelectronics | Darlington BJT | 18 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
Les plus consultées
ULQ2003D1013TR
Trans Darlington NPN 50V 0.5A 16-Pin SO N T/R
|
|
STMicroelectronics | Darlington BJT | 16 | SO N | SO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||||||||
Les plus vendues
ULN2003A
Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube
|
|
STMicroelectronics | Darlington BJT | 16 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||
BU931P
Trans Darlington NPN 400V 15A 135000mW Automotive AEC-Q101 3-Pin(3+Tab) TO-247 Tube
|
|
STMicroelectronics | Darlington BJT | 3 | TO-247 | TO | No | Unknown | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||
BD677A
Trans Darlington NPN 60V 4A 40000mW 3-Pin(3+Tab) SOT-32 Tube
|
|
STMicroelectronics | Darlington BJT | 3 | SOT-32 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
BD680
Trans Darlington PNP 80V 4A 40000mW 3-Pin(3+Tab) SOT-32 Tube
|
|
STMicroelectronics | Darlington BJT | 3 | SOT-32 | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
BDW93C
Trans Darlington NPN 100V 12A 80000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
BDW94C
Trans Darlington PNP 100V 12A 80000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
BDW93CFP
Trans Darlington NPN 100V 12A 33000mW 3-Pin(3+Tab) TO-220FP Tube
|
|
STMicroelectronics | Darlington BJT | 3 | TO-220FP | TO | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
BDX53C
Trans Darlington NPN 100V 8A 60000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
BDX34C
Trans Darlington PNP 100V 10A 70000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
ULN2003TTR
Trans Darlington NPN 50V 0.5A 16-Pin TSSOP T/R
|
|
STMicroelectronics | Darlington BJT | 16 | TSSOP | SO | No | No | No | No | EAR99 | No | |||||||||||||||||
MJD122T4
Trans Darlington NPN 100V 8A 20000mW 3-Pin(2+Tab) DPAK T/R
|
|
STMicroelectronics | Darlington BJT | 3 | DPAK | TO-252 | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
ULQ2004D1013TR
Trans Darlington NPN 50V 0.5A 16-Pin SO N T/R
|
|
STMicroelectronics | Darlington BJT | 16 | SO N | SO | No | No | No | No | EAR99 | No | No | ||||||||||||||||
TIP120
Trans Darlington NPN 60V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
TIP127
Trans Darlington PNP 100V 5A 2000mW 3-Pin(3+Tab) TO-220AB Tube
|
|
STMicroelectronics | Darlington BJT | 3 | TO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||
ULN2004D1013TR
Trans Darlington NPN 50V 0.5A 16-Pin SO N T/R
|
|
STMicroelectronics | Darlington BJT | 16 | SO N | SO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
ULN2001D1013TR
Trans Darlington NPN 50V 0.5A 16-Pin SO N T/R
|
|
STMicroelectronics | Darlington BJT | 16 | SO N | SO | No | Unknown | No | No | No | No | EAR99 | No | No | ||||||||||||||
ULN2004A
Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube
|
|
STMicroelectronics | Darlington BJT | 16 | PDIP | DIP | No | Unknown | No | No | No | No | EAR99 | Yes | No | ||||||||||||||
ULN2075B
Trans Darlington NPN 80V 1.75A 4300mW 16-Pin Power PDIP Tube
|
|
STMicroelectronics | Darlington BJT | 16 | Power PDIP | DIP | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
ULN2067B
Trans Darlington NPN 80V 1.75A 4300mW 16-Pin Power PDIP Tube
|
|
STMicroelectronics | Darlington BJT | 16 | Power PDIP | DIP | Unknown | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||
ULQ2001A
Trans Darlington NPN 50V 0.5A 16-Pin PDIP Tube
|
|
STMicroelectronics | Darlington BJT | 16 | PDIP | DIP | No | No | No | No | No | EAR99 | No | No |