Vishay Rectifiers
부품 번호 | Price | 주식 | Manufacturer | Category | Type | Material | Configuration | Peak Reverse Repetitive Voltage - (V) | Maximum Continuous Forward Current - (A) | Peak Non-Repetitive Surge Current - (A) | Peak Forward Voltage - (V) | Peak Reverse Current - (uA) | Maximum Junction Ambient Thermal Resistance | Maximum Diode Capacitance - (pF) | Maximum Power Dissipation - (mW) | Peak Reverse Recovery Time - (ns) | Rad Hard | Pin Count | Supplier Package | Standard Package Name | CECC Qualified | ESD Protection | Military | AEC Qualified | AEC Qualified Number | Auto motive | P PAP | ECCN Code | SVHC | SVHC Exceeds Threshold |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
V20DM150C-M3/I
Diode Schottky 150V 20A 3-Pin(2+Tab) SMPD T/R
|
|
Vishay | Rectifiers | 3 | SMPD | TO-263AC | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
V20DM45CHM3/I
Diode Schottky 45V 20A 3-Pin(2+Tab) SMPD T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | 3 | SMPD | TO-263AC | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
V30DM60CLHM3/I
Diode Schottky 60V 30A 3-Pin(2+Tab) SMPD T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | 3 | SMPD | TO-263AC | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | ||||||||||||||||
VS-15EVU06HM3/I
Diode Switching 600V 15A 3-Pin(2+Tab) Slim DPAK T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | 20 | Single Dual Anode | Active | -55 | -55 to 175 | 600 | 15 | 3 | Slim DPAK | TO-252 | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | |||||||||||
VS-87HFR100
Diode Switching 1KV 85A 2-Pin DO-5
|
|
Vishay | Rectifiers | Switching Diode | Single | 1000 | 85 | 1800 | 1.2@267A | 9000 | 2 | DO-5 | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
IMBD4148-HE3-08
Diode Small Signal Switching 100V 0.15A 3-Pin SOT-23 T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | Small Signal Switching Diode | Single | 100 | 0.15 | -65 | 2.5@70V | 350 | 4 | 3 | SOT-23 | SOT | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||
BAS20-E3-18
Diode Small Signal Switching 200V 0.25A 3-Pin SOT-23 T/R
|
|
Vishay | Rectifiers | 3 | SOT-23 | SOT | No | No | No | No | EAR99 | No | No | |||||||||||||||||
S2D-E3/5BT
Diode Switching 200V 1.5A 2-Pin SMB T/R
|
|
Vishay | Rectifiers | Switching Diode | Single | 200 | 1.5 | -55 | 1 | 2000(Typ) | 2 | SMB | DO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||
VB30120S-E3/4W
Diode Schottky 120V 30A 3-Pin(2+Tab) TO-263AB Tube
|
|
Vishay | Rectifiers | Schottky Diode | Single | 120 | 30 | -40 | 500 | 3 | TO-263AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||
VBT3045BP-E3/4W
Diode Schottky 45V 30A 3-Pin(2+Tab) TO-263AB Tube
|
|
Vishay | Rectifiers | Schottky Diode | Single Dual Anode | 45 | 30 | 2000 | 3 | TO-263AB | TO | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||
BYS11-90-E3TR
Diode Schottky 90V 1.5A 2-Pin SMA T/R
|
|
Vishay | Rectifiers | 2 | SMA | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
VS-10CVH01-M3/I
Diode Switching 100V 10A 3-Pin(2+Tab) SlimDPAK T/R
|
|
Vishay | Rectifiers | 4 | Dual Common Cathode | Active | -55 | -55 to 175 | 10 | 3 | SlimDPAK | TO-252 | No | No | No | No | EAR99 | |||||||||||||
VS-30WQ10FN-M3
Diode Schottky 100V 3.5A 3-Pin(2+Tab) DPAK Tube
|
|
Vishay | Rectifiers | 1000 | Part Number | Single Dual Anode | Active | -40 | -40 to 150 | 100 | 3.5 | 3 | DPAK | TO-252 | No | No | No | No | No | EAR99 | Yes | Yes | ||||||||
VS-15ETX06FP-N3
Diode Switching 600V 15A 2-Pin(2+Tab) TO-220 Full-Pak Tube
|
|
Vishay | Rectifiers | 50 | Single | Active | -65 | -65 to 175 | 600 | 15 | 2 | TO-220 Full-Pak | TO | No | No | No | No | No | EAR99 | No | ||||||||||
V1FM12-M3/H
Diode Schottky 120V 1A 2-Pin SMF T/R
|
|
Vishay | Rectifiers | 2 | SMF | DO | No | No | No | No | EAR99 | |||||||||||||||||||
VF30100S-E3/4W
Diode Schottky 100V 30A 3-Pin(3+Tab) ITO-220AB Tube
|
|
Vishay | Rectifiers | 1000 | Single Dual Anode | Active | -40 | -40 to 150 | 105 | 30 | 3 | ITO-220AB | TO | No | Unknown | No | No | No | No | EAR99 | No | |||||||||
MBR1560CT-E3/45 Diode Schottky 60V 15A 3-Pin(3+Tab) TO-220AB Tube |
|
Vishay | Rectifiers | 3 | TO-220AB | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
MBR1635-E3/45
Diode Schottky 35V 16A 2-Pin(2+Tab) TO-220AC Tube
|
|
Vishay | Rectifiers | 2 | TO-220AC | TO | No | No | No | No | EAR99 | Yes | Yes | |||||||||||||||||
SS1FH6HM3H
Diode Schottky 60V 1A 2-Pin SMF T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | 2 | SMF | DO | Unknown | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
SS1H10HE3_B/H
Diode Schottky 100V 1A 2-Pin SMA T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | 2 | SMA | DO | Unknown | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes | |||||||||||||||
SS22-E3/52T
Diode Schottky 20V 2A 2-Pin SMB T/R
|
|
Vishay | Rectifiers | 2 | SMB | DO | Unknown | No | No | No | No | EAR99 | Yes | Yes | ||||||||||||||||
1N4154TR
Diode Small Signal Switching 35V 0.3A 2-Pin DO-35 T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | 2 | DO-35 | DO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | No | No | ||||||||||||||||
SD103B-TR
Diode Small Signal Schottky 0.2A 2-Pin DO-35 T/R
|
|
Vishay | Rectifiers | 2 | DO-35 | DO | No | No | No | No | EAR99 | No | No | |||||||||||||||||
SE40PWGC-M3/I
Diode Switching 400V 4A 3-Pin(2+Tab) Slim DPAK T/R
|
|
Vishay | Rectifiers | 3 | Slim DPAK | TO-252 | No | No | No | No | EAR99 | No | ||||||||||||||||||
VS-10MQ100HM3/5AT
Diode Schottky 100V 1.5A 2-Pin SMA T/R Automotive AEC-Q101
|
|
Vishay | Rectifiers | Schottky Diode | Single | 100 | 1.5 | -55 | 100 | 2 | SMA | DO | No | Yes | AEC-Q101 | Yes | Unknown | EAR99 | Yes | Yes |