-72V, -24V DC to DC Multi-Output Power Supply for Communications & Telecom
Analog Devices이 부품 MAX668 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Audio
- Communications and Telecom
- SLIC Line Card
- Wired Networking
- Wireless LAN
Description
- Splitting Feedback Between On-Hook and Off-Hook Voltages Allows Moderate Regulation of Both Outputs
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage-72|-24 V
-
Output Current0.1@-72V|0.4@-24V A
-
TopologyFlyback
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX4130EUK+T | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Wideband Amplifier R-R I/O ±3.25V/6.5V 5-Pin SOT-23 T/R | 구매 | |
|
MAX4130EUK+ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Wideband Amplifier R-R I/O ±3.25V/6.5V 5-Pin SOT-23 T/R | 구매 | |
|
MAX668EUB+T | Analog Devices | PWM and Resonant Controllers | Current Mode PWM Controller 28V 1A 100kHz to 500kHz 10-Pin uMAX T/R | 구매 | |
|
MAX6686AU75H+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital 8-Pin uMAX Tube | 구매 | |
|
MAX6682MUA+ | Analog Devices | Sensor and Detector Interface | Sensor and Detector Interface 5.5V 0.017mA 3-Wire/Serial Interface 8-Pin uMAX Tube | 구매 | |
|
MAX6689UP9A+T | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 20-Pin TSSOP T/R | 구매 | |
|
MAX6689UP34+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 20-Pin TSSOP Tube | 구매 | |
|
MAX6681MEE+T | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP T/R | 구매 | |
|
MAX6680MEE+T | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP T/R | 구매 | |
|
MAX6684ESA+ | Analog Devices | Fan Controllers | PWM Fan-Failure Detector with Integrated Power Switch | 구매 | |
|
MAX6686AU75L+T | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital 8-Pin uMAX T/R | 구매 | |
|
MAX6681MEE+ | Analog Devices | Temperature and Humidity Sensors | Temp Sensor Digital Serial (2-Wire, I2C, SMBus) 16-Pin QSOP Tube | 구매 |