1.2V, 1.8V, 3.3V DC to DC Multi-Output Power Supply for Cellular Phone
Texas Instruments이 부품 TPS74801DRC 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- CT Scanner
- Desktop PC
- Digital Camera
- DVD Player/Recorder
- DVR and DVS
- Endoscope
- Fingerprint
- Infrastructure
- IP Phone
- Low-Voltage Motor
- Notebook
- Point-to-Point Microwave Backhaul
- Servers
- Signal/Waveform Generator
- Smart Phone
- Telecom Base Band Unit
- Vector Signal Analyzer
- Vector Signal Generator
- Video Analytics Server
Description
- DC/DC Step Down Converter
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.6 to 5.5 V
-
Output Voltage1.2|1.8|3.3 V
-
Output Current0.66@1.2V|0.165@3.3V|0.05@1.8V A
-
TopologyBuck
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS73633DRBT | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 8-Pin VSON EP T/R | 구매 | |
|
TPS73633DRBRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 8-Pin VSON EP T/R | 구매 | |
|
TPS73633DRBR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 8-Pin VSON EP T/R | 구매 | |
|
TPS73633DRBTG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.4A 8-Pin VSON EP T/R | 구매 | |
|
TPS73218DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.25A 5-Pin SOT-23 T/R | 구매 | |
|
TPS73218DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.25A 5-Pin SOT-23 T/R | 구매 | |
|
TPS74801 | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.3V 1.5A 10-Pin VSON EP T/R | 구매 | |
|
TPS74801DRCR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.3V 1.5A 10-Pin VSON EP T/R | 구매 | |
|
TPS74801DRCT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.3V 1.5A 10-Pin VSON EP T/R | 구매 |