SLVA355, 1.2V, 1.8V, 3.3V DC to DC Multi-Output Power Supply for Power Management
Texas Instruments이 부품 TPS74801DRC 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- CT Scanner
- Desktop PC
- DVD Player/Recorder
- DVR and DVS
- Endoscope
- Fingerprint
- FPGA Solutions
- Infrastructure
- IP Phone
- Low-Voltage Motor
- Notebook
- Point-to-Point Microwave Backhaul
- Power Management
- Servers
- Signal/Waveform Generator
- Telecom Base Band Unit
- Vector Signal Analyzer
- Vector Signal Generator
- Video Analytics Server
Description
- SLVA355, 1.2V, 1.8V, 3.3V DC to DC Multi-Output Power Supply for Power Management. Simple Power Solution Using LDOs for Microcontroller
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage12 V
-
Output Voltage1.2|1.8|3.3 V
-
Output Current0.8@1.2V|0.2@1.8V|0.2@3.3V A
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS74701DRCRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 0.5A 10-Pin VSON EP T/R | 구매 | |
|
TPS74701DRCR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 0.5A 10-Pin VSON EP T/R | 구매 | |
|
TPS74701 | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 0.5A 10-Pin VSON EP T/R | 구매 | |
|
TPS74701DRCT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.6V 0.5A 10-Pin VSON EP T/R | 구매 | |
|
TPS74801 | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.3V 1.5A 10-Pin VSON EP T/R | 구매 | |
|
TPS74801DRCT | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.3V 1.5A 10-Pin VSON EP T/R | 구매 | |
|
TPS74801DRCR | Texas Instruments | Linear Regulators | LDO Regulator Pos 0.8V to 3.3V 1.5A 10-Pin VSON EP T/R | 구매 |