1.8V DC to DC Single Output Power Supply for Desktop PC
Texas Instruments이 부품 TPS62040DGQ 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Desktop PC
- Flash Card
- Graphics Card
- Laptop
- Notebook
- Personal Digital Assistant
- Processor Power Management
- Smart Phone
- USB Wireless
- xDSL Modem/DSLAM
Description
- TPS62040EVM, 1.2-A High-Efficiency Step-Down Converter. The TPS6204x has an input voltage range between 2.5 and 6V with an output current up to 1.2A
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.5 to 6 V
-
Output Voltage1.8 V
-
Output Current1.2 A
-
TopologyBuck
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS62040DGQR | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 1.2A 10-Pin HVSSOP EP T/R | 구매 | |
|
TPS62040DGQ | Texas Instruments | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 6V Synchronous Step Down Single-Out 0.7V to 6V 1.2A 10-Pin HVSSOP EP Tube | 구매 |