4-Wire RTD Application Based Sigma-Delta MAX1402 ADC
Analog Devices이 부품 MAX1402 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
- Thermocouple
Description
- 4-Wire RTD Application Based Sigma-Delta MAX1402 ADC. The 4-wire configuration has no lead-resistance error because no current flows in the measurement leads connected to AIN1 and AIN2
최종 제품의 경우
-
ADC Resolution18 Bit
-
ADC Sampling Rate4.8K SPS
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX1402CAI+ | Analog Devices | Analog to Digital Converters - ADCs | 5-Channel Single ADC Delta-Sigma 4.8ksps 18-bit Serial 28-Pin SSOP Tube | 구매 | |
|
MAX1402EAI+T | Analog Devices | Analog to Digital Converters - ADCs | 5-Channel Single ADC Delta-Sigma 4.8ksps 18-bit Serial 28-Pin SSOP T/R | 구매 | |
|
MAX1402EAI+ | Analog Devices | Analog to Digital Converters - ADCs | 5-Channel Single ADC Delta-Sigma 4.8ksps 18-bit Serial 28-Pin SSOP Tube | 구매 |