6 W dual output SMPS demonstration board based on the VIPER17
STMicroelectronics이 부품 VIPER17HN 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Cellular Phone
- Digital Camcorder
- DVD Player
- Electric Shaver
- Industrial
- LCD TV
- PDP TV
- Personal Digital Assistant
- Video Game Console
Description
- 6W dual output SMPS demonstration board based on the VIPER17
최종 제품의 경우
-
Conversion TypeAC to DC
-
Input Voltage85 to 264 (AC) V
-
Output Voltage5|12 V
-
Output Current0.25@12V|0.5@5V A
-
Output Power6 W
-
Efficiency80 %
-
TopologyOff-Line
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TS2431AILT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.5V to 24V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TS2431BILT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.5V to 24V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
TS2431ILT | STMicroelectronics | Voltage References | V-Ref Adjustable 2.5V to 24V 100mA 3-Pin SOT-23 T/R | 구매 | |
|
VIPER17HN | STMicroelectronics | AC to DC Switching Converters | AC to DC Switching Converter Flyback 127kHz Tube 7-Pin PDIP | 구매 |