A100053, Arduino Micro - Retail Development Kit Platform based on the ATmega32u4 8bit ATmega AVR MCU
Arduino Corporation이 부품 ATMEGA32U4-MU 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
최종 제품의 경우
- System Monitoring and Control
Description
- A100053, Arduino Micro - Retail Development Kit Platform based on the ATmega32u4 8-bit ATmega AVR MCU, developed in conjunction with Adafruit. It has 20 digital input/output pins (of which 7 can be used as PWM outputs and 12 as analog inputs), a 16 MHz crystal oscillator, a micro USB connection, an ICSP header and a reset button. It contains everything needed to support the microcontroller, simply connect it to a computer with a micro USB cable to get started. It has a form factor that enables it to be easily placed on a breadboard
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameAtmega
-
Core ProcessorAVR
-
PlatformArduino Micro
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP1117ST50T3G | onsemi | Linear Regulators | LDO Regulator Pos 5V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
LP2985-33DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
ATMEGA32U4-MU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 3.3V/5V 44-Pin QFN EP Tray | 구매 | |
|
ATMEGA32U4-MUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 32KB Flash 3.3V/5V 44-Pin VQFN EP T/R | 구매 |