AD9266-80EBZ, Evaluation Board for the AD9266, Single Channel, 16-Bit, 80 MSPS Analog-to-Digital Converter
Analog Devices이 부품 AD9266BCPZ 을 사용하는 참조 설계
이미지
1 / 8
연관된 문서
최종 제품의 경우
- Active Antenna
- Communications and Telecom
- Electrocardiograph Battery Powered
- Medical Imaging
- Ultrasound Imaging
- WiMAX/Wireless Broadband
Description
- AD9266-80EBZ, Evaluation Board for the AD9266, Single Channel, 16-Bit, 80 MSPS Analog-to-Digital Converter. The evaluation board provides the support circuitry required to operate these devices in their various modes and configurations. The application software used to interface with the devices is also described. Note that, though the 80 MSPS speed grade ADCs and boards are referred to it
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate80M SPS
-
Number of Channels1CH
피쳐링 부품 (17)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD822BRZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R | 구매 | |
|
AD822BRZ | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N Tube | 구매 | |
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 구매 | |
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | 구매 | |
|
AD822BRZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R O/P ±15V/30V 8-Pin SOIC N T/R | 구매 | |
|
ADA4937-1YCPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 5.25V 16-Pin LFCSP EP T/R | 구매 | |
|
ADP1706ARDZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1A 8-Pin SOIC N EP T/R | 구매 | |
|
AD1580ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R | 구매 | |
|
ADCLK905BCPZ-WP | Analog Devices | Clock Buffers and Drivers | Clock Fanout Buffer 1-OUT 1-IN 1:1 16-Pin LFCSP EP Tray | 구매 | |
|
AD9266BCPZ-80 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 80Msps 16-bit Parallel 32-Pin LFCSP EP Tray | 구매 | |
|
AD9266BCPZ-65 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 65Msps 16-bit Parallel 32-Pin LFCSP EP Tray | 구매 | |
|
AD9266BCPZ-40 | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Pipelined 40Msps 16-bit Parallel 32-Pin LFCSP EP Tray | 구매 |