AD9559/PCBZ, Evaluation Board for Evaluating the AD9559 Clock Multiplier
Analog Devices이 부품 AD9559BCPZ 을 사용하는 참조 설계
이미지
1 / 6
최종 제품의 경우
- Infrastructure
- Networking
- SONET/SDH
- Wireless Base Station
Description
- AD9559/PCBZ, Evaluation Board for the AD9559 is a low loop bandwidth clock multiplier that provides jitter cleanup and synchronization for many systems, including synchronous optical networks (SONET/SDH). The AD9559 generates two completely independent output clocks that are synchronized to up to four external input references. The digital PLL allows for reduction of input time jitter or phase noise associated with the external references. The digitally controlled loop and holdover circuitry of the AD9559 continuously generates a low jitter output clock even when all reference inputs have failed
최종 제품의 경우
-
Operating Frequency0.002 to 1250 MHz
피쳐링 부품 (21)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SN74LVC541APW | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Tube | 구매 | |
|
ADP7104ARDZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin SOIC N EP T/R | 구매 | |
|
ADP7104ARDZ-9.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 9V 0.5A 8-Pin SOIC N EP T/R | 구매 | |
|
ADP7104ARDZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.5A 8-Pin SOIC N EP T/R | 구매 | |
|
ADP7104ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.22V to 16V 0.5A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP7104ACPZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.5A 8-Pin LFCSP EP T/R | 구매 | |
|
24LC00-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 128-bit 16 x 8 3.3V/5V 8-Pin PDIP Tube | 구매 | |
|
ADP7104ACPZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP7104ARDZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 0.5A 8-Pin SOIC N EP T/R | 구매 | |
|
ADP7104ACPZ-9.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 9V 0.5A 8-Pin LFCSP EP T/R | 구매 | |
|
ADP7104ARDZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.5A 8-Pin SOIC N EP T/R | 구매 | |
|
ECS-240-12-5PX-TR | ECS, Inc. International | Crystals | Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 30Ohm 2-Pin SMD T/R | 구매 |