AD9650-105EBZ, Evaluation Board for the AD9650BCPZ-105, 2-Channel, 16-Bit, 105 MSPS Analog-to-Digital Converter
Analog Devices이 부품 AD9650BCPZ-105 을 사용하는 참조 설계
이미지
1 / 10
연관된 문서
최종 제품의 경우
- Active Antenna
- Digital X-Ray
- Industrial
- Magnetic Resonance Imaging
- Software Defined Radio
- Ultrasound Imaging
Description
- AD9650-105EBZ, Evaluation Board for the AD9650BCPZ-105, 2-Channel, 16-Bit, 105 MSPS Analog-to-Digital Converter. This provides all of the support circuitry required to operate these parts in their various modes and configurations. The application software used to interface with the devices is also described
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate105M SPS
-
Number of Channels2CH
피쳐링 부품 (15)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADL5562ACPZ-R2 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP | 구매 | |
|
ADP1708ARDZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 1A 8-Pin SOIC N EP T/R | 구매 | |
|
ADL5562ACPZ | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP T/R | 구매 | |
|
NC7WZ07P6X | onsemi | Buffers and Line Drivers | Buffer/Driver 2-CH Non-Inverting Open Drain CMOS 6-Pin SC-88 T/R | 구매 | |
|
AD8375ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single 5.5V 24-Pin LFCSP EP T/R | 구매 | |
|
ADL5562ACPZ-R7 | Analog Devices | Special Purpose Amplifiers | SP Amp DIFF AMP Single 3.6V 16-Pin LFCSP EP T/R | 구매 | |
|
AD8375ACPZ-WP | Analog Devices | Special Purpose Amplifiers | SP Amp Variable Gain Amp Single 5.5V 24-Pin LFCSP EP Tray | 구매 | |
|
ADP1706ARDZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 1A 8-Pin SOIC N EP T/R | 구매 | |
|
NC7WZ16P6X | onsemi | Buffers and Line Drivers | Buffer 2-CH Non-Inverting CMOS 6-Pin SC-88 T/R | 구매 | |
|
AD9650BCPZRL7-105 | Analog Devices | Analog to Digital Converters - ADCs | 2-Channel Dual ADC Pipelined 105Msps 16-bit Parallel 64-Pin LFCSP EP T/R | 구매 | |
|
BNX016-01 | Murata Manufacturing | EMI Filters | EMI Filter LC-Circuit 15A 25VDC PC Pins Thru-Hole Box | 구매 | |
|
ADP2114ACPZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.75V to 5.5V Synchronous Step Down Dual-Out 0.8V/1.2V/1.5V/1.8V/2.5V/3.3V/0.6V 2A/2A/3A/1A 32-Pin LFCSP EP T/R | 구매 |