ADC08D1000EVAL/NOPB, Board is designed to allow quick evaluation and design-in of ADC08D1000 8-Bit, 1GSPS, 2CH ADC
Texas Instruments이 부품 ADC081000 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Data Acquisition System
Description
- ADC08D1000EVAL/NOPB, Board is designed to allow quick evaluation and design-in of ADC08D1000, 8-Bit, 1GSPS, 2CH ADC. This device is specified for 1 GSPS operation, but functions at speeds up to 1.6 GSPS
최종 제품의 경우
-
ADC Resolution8 Bit
-
ADC Sampling Rate1G SPS
-
Number of Channels2CH
피쳐링 부품 (161)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM1086CS-3.3/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) DDPAK Tube | 구매 | |
|
LM1086CT-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 27.5V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LM1086IS-ADJ/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.25V to 27.5V 1.5A 4-Pin(3+Tab) DDPAK Tube | 구매 | |
|
DS90LV028AHM/NOPB | Texas Instruments | LVDS | LVDS Receiver 400Mbps 8-Pin SOIC Tube | 구매 | |
|
DS90LV028ATMX/NOPB | Texas Instruments | LVDS | LVDS Receiver 400Mbps 8-Pin SOIC T/R | 구매 | |
|
LP3985IM5-2.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
LP3985IM5X-285 | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.85V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
LP3985IM5X-4.7 | Texas Instruments | Linear Regulators | LDO Regulator Pos 4.7V 0.15A 5-Pin SOT-23 T/R | 구매 | |
|
LP3985ITL-2.5/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.15A 5-Pin DSBGA T/R | 구매 | |
|
LP3985ITL-2.7/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.7V 0.15A 5-Pin DSBGA T/R | 구매 | |
|
LP3985ITL-2.8/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.8V 0.15A 5-Pin DSBGA T/R | 구매 | |
|
LP3985ITL-2.9/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.9V 0.15A 5-Pin DSBGA T/R | 구매 |