ADP1740-1.5-EVALZ, Evaluation Board is used to demonstrate the functionality of the ADP1740 linear regulator
Analog Devices이 부품 ADP1740 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Data Acquisition System
- DDR Memory
- Instrumentation and Measurement
- Processor Power Management
- Servers
- Telecom Power Supply
- Wired Networking
Description
- ADP1740-1.5-EVALZ, Evaluation Board is used to demonstrate the functionality of the ADP1740 linear regulator. Simple device measurements, such as line and load regulation, dropout, and ground current, can be demonstrated with just a single voltage supply, a voltmeter, a current meter and load resistors
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.6 to 3.6 V
-
Output Current0.000005 to 2 A
피쳐링 부품 (9)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1741ACPZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.75V to 3.3V 2A 16-Pin LFCSP EP T/R | 구매 | |
|
ADP1740ACPZ-0.75R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.75V 2A 16-Pin LFCSP EP T/R | 구매 | |
|
ADP1740ACPZ-1.1-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.1V 2A 16-Pin LFCSP EP T/R | 구매 | |
|
ADP1740ACPZ-1.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1V 2A 16-Pin LFCSP EP T/R | 구매 | |
|
ADP1740ACPZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 2A 16-Pin LFCSP EP T/R | 구매 | |
|
ADP1740ACPZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 2A 16-Pin LFCSP EP T/R | 구매 | |
|
ADP1740ACPZ-1.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.3V 2A 16-Pin LFCSP EP T/R | 구매 | |
|
ADP1740ACPZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 2A 16-Pin LFCSP EP T/R | 구매 | |
|
ADP1740ACPZ-2.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 2A 16-Pin LFCSP EP T/R | 구매 |