ADS1252EVM, Evaluation Board using ADS1252, 24-bit, 41 KSPS, one-channel Analog to Digital Converter
Texas Instruments이 부품 ADS1252U 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Blood Analyzer
- Gas and Water Meter
- Industrial Process Measurement and Control
- Infrared Imaging
- Medical and Healthcare
- Thermocouple
Description
- ADS1252EVM, Evaluation Board is designed for ease of use when evaluating the high-resolution analog-to-digital converter ADS1252. The ADS1252 offers 24-bits No Missing Codes performance. It has one differential input channel. The ADS1252 features a synchronous serial interface. It has been designed for closed-loop control applications in the industrial process market and high-resolution applications in the test and measurement market. It is also ideal for remote applications, battery-powered instruments, and isolated systems
최종 제품의 경우
-
ADC Resolution24 Bit
-
ADC Sampling Rate40K SPS
-
Number of Channels1CH
피쳐링 부품 (19)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM4040AIM3-4.1/NOPB | Texas Instruments | Voltage References | V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
LM7805CT/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
OPA350UA/2K5G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R | 구매 | |
|
OPA350UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R | 구매 | |
|
LM4040AIM3-4.1/NOPB | Texas Instruments | Voltage References | V-Ref Precision 4.096V 15mA 3-Pin SOT-23 T/R | 구매 | |
|
OPA350UA/2K5G4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R | 구매 | |
|
OPA350UA/2K5 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC T/R | 구매 | |
|
OPA350UA | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube | 구매 | |
|
B3F 1050C | Omron | Switch Tactile | Tactile Switch, Through Hole | 구매 | |
|
B3F-1050 | Omron | Switch Tactile | Switch Tactile N.O. SPST Projected Plunger PC Pins 0.05A 24VDC 0.98N Thru-Hole Bag | 구매 | |
|
OPA350UAG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Precision Amplifier R-R I/O ±2.75V/5.5V 8-Pin SOIC Tube | 구매 | |
|
LM7805CT/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 |