AFE5804EVM, Evaluation Tool designed for the ultrasound analog front-end (AFE) device AFE5804
Texas Instruments이 부품 AFE5804 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Medical Imaging
- Portable
- Ultrasound Imaging
Description
- AFE5804EVM, provides a convenient platform to evaluate the AFE5804. The AFE5804 is a complete analog front-end device designed for ultrasound systems. It consists of eight-channels, including a low-noise amplifier (LNA), voltage controlled attenuator (VCA), programmable gain amplifier (PGA), low-pass filter (LPF), and a 12 bit, 50 MSPS analog-to-digital converter (ADC) with LVDS data outputs. In the event the user does not already have a method to attach to and analyze the data from the LVDS data stream, a deserializer board is offered. This board, the TSW1250EVM, directly connects to the AFE5804EVM and provides the data in parallel form for all eight channels simultaneously
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate50M SPS
-
Number of Channels8CH
피쳐링 부품 (20)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS79633DCQR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 1A 6-Pin(5+Tab) SOT-223 T/R | 구매 | |
|
TPS79318DBVREP | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R | 구매 | |
|
EVQ-PE104K | Panasonic Industry | Switch Tactile | Switch Tactile N.O. SPST Rectangular Button J-Lead 0.05A 12VDC 1N SMD T/R | 구매 | |
|
MSP430F1232IPW | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 28-Pin TSSOP Tube | 구매 | |
|
TPS79318DBVRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.2A Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
TPS79325DBVRG4 | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.2A 5-Pin SOT-23 T/R | 구매 | |
|
TPS79325DBVRQ1 | Texas Instruments | Linear Regulators | LDO Regulator Pos 2.5V 0.2A Automotive AEC-Q100 5-Pin SOT-23 T/R | 구매 | |
|
OPA820IDBVRG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R | 구매 | |
|
MSP430F1232IPWR | Texas Instruments | Microcontrollers - MCUs | MCU 16-bit MSP430 RISC 8KB Flash 2.5V/3.3V 28-Pin TSSOP T/R | 구매 | |
|
TPS79318DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin SOT-23 T/R | 구매 | |
|
OPA820IDBVR | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±6V/12V 5-Pin SOT-23 T/R | 구매 | |
|
MAX3221CAE+T | Analog Devices | Bus Line Transceivers | Single Transmitter/Receiver RS-232 16-Pin SSOP T/R | 구매 |