AN2005 AU5790 Single wire CAN Transceiver
NXP Semiconductors이 부품 SJA1000 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Industrial Networking
Description
- AN2005 AU5790 Single wire CAN transceiver. The AU5790 single wire CAN transceiver is a line transceiver intended primarily for in-vehicle class B multiplexing applications. This device provides interfacing between a CAN data link controller and a single wire physical bus system with ground return
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
SJA1000T | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Sleep 5V 28-Pin SO Automotive AEC-Q100 | 구매 | |
|
SJA1000T/N1,118 | NXP Semiconductors | Controller Area Network - CAN Transceivers | CAN 5Mbps Sleep 5V 28-Pin SO T/R Automotive AEC-Q100 | 구매 |