AT88Microbase Board, Evaluation Board Uses a Convenient Type-A USB Interface allowing to Interface with a Personal Computer and Experiment with Crypto Kits
Microchip Technology이 부품 AT90USB647 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Computers and Peripherals
- Industrial
- Industrial Metering
- Metering
Description
- AT88Microbase Board, Evaluation Board uses a convenient Type-A USB interface allowing users to interface with a personal computer and experiment with Crypto kits. The small USB form factor of the AT88Microbase allows the board to function as a demo as well as a development platform
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameAT88
-
Core ProcessorAVR
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC5219-3.3YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 0.5A 5-Pin SOT-23 T/R | 구매 | |
|
ABM3B-16.000MHZ-B2-T2 | Abracon | Crystals | Crystal 16MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R | 구매 | |
|
ABM3B-16.000MHZ-B2-T | Abracon | Crystals | Crystal 16MHz ±20ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 4-Pin CSMD T/R | 구매 | |
|
AT90USB647-MU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin QFN EP Tray | 구매 | |
|
AT90USB647-AUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP T/R | 구매 | |
|
AT90USB647-MUR | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin QFN EP T/R | 구매 | |
|
AT90USB647-AU | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin TQFP Tray | 구매 |