BeInMotion, BeMicro SDK Motor Control Design Lab
Arrow Development Tools이 부품 MPC17C724EP 을 사용하는 참조 설계
이미지
1 / 16
최종 제품의 경우
- Industrial Drives
Description
- BeInMotion, BeMicro SDK Motor Control Design Lab. You will build a processor-based hardware system and run software on it. You will see how quick and easy it is to build motor control systems using Qsys and the Nios II EDS to configure and integrate pre-verified IP blocks. The reference demos include programming the system as an autonomous vehicle with wall and edge avoidance and synchronized movement. Simple PID control will be used to influence the DC motor speed and position. The stepper motor will be controlled based on full step, half step and micro-stepping modes. A final demo has been included in the appendix to monitor the charge remaining in the battery system and display the value on the LCD
최종 제품의 경우
-
Motor TypeDC Motor|Stepper Motor
피쳐링 부품 (45)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
DP83848CVV /NOPB | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V Automotive AEC-Q100 48-Pin LQFP Tray | 구매 | |
|
DP83848CVVX/NOPB | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP T/R Automotive AEC-Q100 | 구매 | |
|
2-1437565-9 | TE Connectivity | Switch Tactile | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD T/R | 구매 | |
|
LTC3529EDCB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 1.8V to 5.25V Synchronous Step Up Single-Out 5V 0.5A 8-Pin DFN EP T/R | 구매 | |
|
DP83848CVVX/NOPB | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP T/R Automotive AEC-Q100 | 구매 | |
|
LT1999CMS8-20#PBF | Analog Devices | Special Purpose Amplifiers | SP Amp Current Sense Amp Single 5.5V 8-Pin MSOP Tube | 구매 | |
|
FSM2JSMA | TE Connectivity | Switch Tactile | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD Loose | 구매 | |
|
2-1437565-8 | TE Connectivity | Switch Tactile | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 2.55N SMD Loose | 구매 | |
|
DP83848CVVX | Texas Instruments | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 48-Pin LQFP T/R | 구매 | |
|
REG710NA-3.3/250G4 | Texas Instruments | Charge Pump | Charge Pump STPUP/STPDN 3.3V 30mA 6-Pin SOT-23 T/R | 구매 | |
|
LTC2485CDD#PBF | Analog Devices | Analog to Digital Converters - ADCs | 1-Channel Single ADC Delta-Sigma 15sps 24-bit Serial 10-Pin DFN EP Tube | 구매 | |
|
2-1437565-7 | TE Connectivity | Switch Tactile | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD Loose | 구매 |