Complete 4 mA to 20 mA Loop Powered Field Instrument with HART Interface based on ADuCM360 MCU
Analog Devices이 부품 ADuCM360BCPZ128 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Pressure Calibrators
- Temperature Control System
Description
- Circuit is a complete smart industrial, loop powered field instrument with 4 mA to 20 mA analog output and a highway addressable remote transducer (HART) interface. HART is a digital 2-way communication in which a 1 mA peak to- peak frequency-shift-keyed (FSK) signal is modulated on top of the standard 4 mA to 20 mA analog current signal. This allows features such as remote calibration, fault interrogation and transmission of process variables, which are necessary in applications such as temperature and pressure control
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameADuCM36x
-
Core ProcessorARM Cortex-M3
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD5700ACPZ-RL7 | Analog Devices | Modem Chip | Modem Chip Single 24-Pin LFCSP EP T/R | 구매 | |
|
AD5421CREZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH 16-bit 28-Pin TSSOP EP Tube | 구매 | |
|
AD5421BREZ | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH 16-bit 28-Pin TSSOP EP Tube | 구매 | |
|
AD5700BCPZ-R5 | Analog Devices | Modem Chip | Modem Chip Single 24-Pin LFCSP EP T/R | 구매 | |
|
AD5700BCPZ-RL7 | Analog Devices | Modem Chip | Modem Chip Single 24-Pin LFCSP EP T/R | 구매 | |
|
AD57/004Z-0RL | Analog Devices | Modem Chip | Modem Chip Single 24-Pin LFCSP EP | 구매 | |
|
ADUCM360BCPZ128 | ARM® Cortex®-M3 Microcontroller | Analog Devices | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 128KB Flash 2.5V/3.3V 48-Pin LFCSP EP Tray | 구매 |