CY8CKIT-042, Programmable System-on-Chip (PSoC) 4 Pioneer Kit
Infineon Technologies AG이 부품 CY8C5868LTI-LP039 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
최종 제품의 경우
- Industrial
- Industrial Control
- Medical and Healthcare
- Safety
Description
- CY8CKIT-042, PSoC 4 Pioneer Kit is an easy-to-use and inexpensive development platform enabling you to create unique designs with the flexibility of PSoC 4. Featuring the PSoC 4200 device family, this kit gives you the power of an ARM Cortex-M0 combined with the fully customizable analog and digital fabric of the PSoC in the palm of your hands
최종 제품의 경우
-
Embedded System TypePSoC
-
Core ProcessorARM Cortex-M0
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP1117DTARKG | onsemi | Linear Regulators | LDO Regulator Pos 1.25V to 18.8V 1A 3-Pin(2+Tab) DPAK T/R | 구매 | |
|
CY8C4245AXI-483 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray | 구매 | |
|
CY8C4245AXI-483 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray | 구매 | |
|
CY8C4245AXI-483 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0 RISC 32KB Flash 3.3V/5V 44-Pin TQFP Tray | 구매 | |
|
CY8C5868LTI-LP039 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray | 구매 | |
|
CY8C5868LTI-LP039 | Infineon Technologies AG | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M3 RISC 256KB Flash 1.8V/3.3V/5V 68-Pin QFN EP Tray | 구매 |