DAC8562EVM, Evaluation Board using DAC8562, 16-Bit, Dual, Low Power, Ultra-low Glitch, Buffered Voltage Output DAC
Texas Instruments이 부품 DAC8562SDSC 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Data Acquisition System
- Industrial Programmable Logic Controllers (PLCs)
- Portable
- Servo Motor
Description
- DAC8562EVM, Evaluation Board using DAC8562, 16-Bit, Dual, Low Power, Ultra-low Glitch, Buffered Voltage Output DAC. The EVM gives access to every pin of the converter which enables the DACs serial interface header to easily attach to any host Microprocessor or DSP base system. The DAC includes a precise 2.5V internal reference voltage and the evaluation board includes an external +2.5V. The two reference options are selectable using on-board jumpers and setting the DAC itself appropriately
최종 제품의 경우
-
DAC Resolution16 Bit
-
Number of Channels2CH
피쳐링 부품 (8)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
REF5025IDGKT | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | 구매 | |
|
OPA379AIDBVTG4 | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 구매 | |
|
REF5025IDGKR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin VSSOP T/R | 구매 | |
|
OPA379AIDBVT | Texas Instruments | Operational Amplifiers - Op Amps | Op Amp Single Low Power Amplifier R-R I/O 5.5V 5-Pin SOT-23 T/R | 구매 | |
|
REF5025IDR | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC T/R | 구매 | |
|
REF5025ID | Texas Instruments | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC Tube | 구매 | |
|
DAC8562SDSCR | Texas Instruments | Digital to Analog Converters - DACs | DAC 2-CH Resistor-String 16-bit 10-Pin WSON EP T/R | 구매 | |
|
DAC8562SDSCT | Texas Instruments | Digital to Analog Converters - DACs | DAC 2-CH Resistor-String 16-bit 10-Pin WSON EP T/R | 구매 |