DC to DC Single Output Power Supply for Consumer Electronics
Analog Devices이 부품 MAX5035 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Automotive and Transportation
- Consumer Electronics
- Distributed Control System
- Industrial
Description
- Step-Down Converter Where Auxiliary Output Currents of 10% to 30% of Main Output are Perfectly Possible
최종 제품의 경우
-
Conversion TypeDC to DC
-
TopologyBuck
피쳐링 부품 (22)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MAX5035EASA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 1.25V to 13.2V 1A 8-Pin SOIC N Tube | 구매 | |
|
MAX5035DASA/V+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 1.25V to 13.2V 1A 8-Pin SOIC N T/R Automotive AEC-Q100 | 구매 | |
|
MAX5035BASA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 5V 1A 8-Pin SOIC N T/R | 구매 | |
|
MAX5035BASA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 5V 1A 8-Pin SOIC N Tube | 구매 | |
|
MAX5035EUSA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 1.25V to 13.2V 1A 8-Pin SOIC N T/R | 구매 | |
|
MAX5035DASA/V+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 1.25V to 13.2V 1A 8-Pin SOIC N Tube Automotive AEC-Q100 | 구매 | |
|
MAX5035AUSA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 3.3V 1A 8-Pin SOIC N Tube | 구매 | |
|
MAX5035CUSA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 15V to 76V Step Down Single-Out 12V 1A 8-Pin SOIC N Tube | 구매 | |
|
MAX5035EASA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 1.25V to 13.2V 1A 8-Pin SOIC N T/R | 구매 | |
|
MAX5035CASA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 15V to 76V Step Down Single-Out 12V 1A 8-Pin SOIC N T/R | 구매 | |
|
MAX5035CASA+ | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 15V to 76V Step Down Single-Out 12V 1A 8-Pin SOIC N Tube | 구매 | |
|
MAX5035BUSA+T | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 7.5V to 76V Step Down Single-Out 5V 1A 8-Pin SOIC N T/R | 구매 |