DC to DC Single Output Power Supply for Digital Camera
Analog Devices이 부품 ADP151 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Cellular Phone
- Digital Camera
- Portable
- Portable Audio
- Smart Phone
Description
- ADP151 evaluation board is used to demonstrate functionality of ADP151 series of linear regulators
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.2 to 5.5 V
-
Output Current0 to 0.2 A
-
TopologyLDO
피쳐링 부품 (32)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP151WACBZ-1.1-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.1V 0.2A Medical 4-Pin WLCSP T/R Automotive AEC-Q100 | 구매 | |
|
ADP151WACBZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A Medical 4-Pin WLCSP T/R Automotive AEC-Q100 | 구매 | |
|
ADP151AUJZ-1.5-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.5V 0.2A 5-Pin TSOT T/R | 구매 | |
|
ADP151AUJZ-1.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.8V 0.2A 5-Pin TSOT T/R | 구매 | |
|
ADP151ACPZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.2A 6-Pin LFCSP EP T/R | 구매 | |
|
ADP151AUJZ-2.8-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 0.2A 5-Pin TSOT T/R | 구매 | |
|
ADP151AUJZ-3.0-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3V 0.2A 5-Pin TSOT T/R | 구매 | |
|
ADP151ACPZ-1.2-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.2V 0.2A 6-Pin LFCSP EP T/R | 구매 | |
|
ADP151AUJZ-3.3-R7 | 5-Pin LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin TSOT T/R | 구매 | |
|
ADP151ACPZ-3.3-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin LFCSP EP T/R | 구매 | |
|
ADP151ACPZ-2.7-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 2.7V 0.2A 6-Pin LFCSP EP T/R | 구매 | |
|
ADP151ACBZ-1.1-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.1V 0.2A 4-Pin WLCSP T/R | 구매 |