DC1219A-A, Demo Board Using LT3495, 3-6 Vin to 15 Vout @ 75mA Micro-power Low Noise Boost Converter with Output Disconnect
Analog Devices이 부품 LT3495EDDB 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Isolated Bias Supply
- MP3 Player
- OLED Display
Description
- DC1219A-A, Demonstration Circuit is a Micro-power low noise boost converters with output disconnect featuring the LT3495, 0.65A switch current, switching frequency above audible range. The DC1219A-A converts a 3V-6V source to 15V. The DC1219A-A supply 75mA at 3Vin
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 6 V
-
Output Voltage15 V
-
Output Current0.075 A
-
Efficiency83.5 %
-
TopologyBoost
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3495EDDB#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 40V 10-Pin DFN EP T/R | 구매 | |
|
LT3495EDDB-1#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 40V 10-Pin DFN EP T/R | 구매 | |
|
LT3495EDDB-1#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 40V 10-Pin DFN EP T/R | 구매 | |
|
LT3495EDDB#TRMPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 40V 10-Pin DFN EP T/R | 구매 | |
|
LT3495EDDB#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 40V 10-Pin DFN EP T/R | 구매 | |
|
LT3495EDDB-1#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.5V to 16V Step Up Single-Out 40V 0.45A 10-Pin DFN EP T/R | 구매 |