DC1322A, Demonstration circuit is a high current capacitive charging circuit featuring the LT3751EUFD DC/DC Flyback Converter
Analog Devices이 부품 LT3751EUFD 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Detonator
- Emergency LED lighting
- Photoflash
- Security System
Description
- DC1322A, Demonstration circuit 1322 is a high current capacitive charging circuit featuring the LT3751EUFD, DC/DC flyback converter used to charge large capacitors to high voltages. The circuit implemented on the board is a simple example of how to charge a 400uF capacitor to 300V in approximately one second at 8Vin and 400ms at 40Vin
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage8 to 40 V
-
Output Voltage300 V
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3010EMS8E-5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP EP T/R | 구매 | |
|
LT3010EMS8E#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.275V to 60V 0.05A 8-Pin MSOP EP Tube | 구매 | |
|
LT3010EMS8E-5#PBF | Automotive LDO Linear Regulator | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 0.05A 8-Pin MSOP EP Tube | 구매 | |
|
LT3010EMS8E#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.275V to 60V 0.05A 8-Pin MSOP EP T/R | 구매 | |
|
LT3751EUFD#PBF | Analog Devices | Power Supply Controllers and Monitors | Controller 5V to 24V 20-Pin QFN EP Tube | 구매 | |
|
LT3751EUFD#TRPBF | Analog Devices | Power Supply Controllers and Monitors | Controller 5V to 24V 20-Pin QFN EP T/R | 구매 | |
|
LT3751EUFD | Analog Devices | Power Supply Controllers and Monitors | Controller 5V to 24V 20-Pin QFN EP | 구매 |