DC2048A, Demonstration Board using LTC3330EUH nano-power Buck-Boost DC/DC with Energy Harvesting Battery Life Extender
Analog Devices이 부품 LTC3330EUH#PBF 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Energy harvesting
- HVAC
- Industrial Asset Tracking
- Security System
- Solar Power
- Wireless Sensor
Description
- DC2048A, Demonstration Board using LTC3330EUH nano-power Buck-Boost DC/DC with Energy Harvesting Battery Life Extender. The LTC3330 integrates a high voltage energy harvesting power supply plus a DC/DC converter powered by a primary cell battery to create a single output supply for alternative energy applications. The energy harvesting power supply, consisting of an integrated low-loss full-wave bridge with a high voltage buck converter, harvests energy from piezoelectric, solar or magnetic sources. The primary cell input powers a buck-boost converter capable of operating down to 1.8V at its input
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3 to 18 V
-
Output Voltage1.2|1.8 to 5 V
-
Output Current0.05 A
-
Efficiency94 %
-
TopologyBuck Boost
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NC7SZ58P6X | onsemi | Logic Gates | Multi Function Gate 1-Element 2-IN CMOS 6-Pin SC-88 T/R | 구매 | |
|
LTC3330EUH#PBF-ES | Analog Devices | Specialized Power ICs and Modules | Power Supply Plus a DC to DC Converter 32-Pin QFN EP Tube | 구매 | |
|
LTC3330EUH#PBF | Analog Devices | Specialized Power ICs and Modules | Power Supply Plus a DC to DC Converter 32-Pin QFN EP Tube | 구매 |