DC1710A-B, Demo Board Using LTC5591, 1.3 to 2.3GHz, IF=190MHz, +/-30MHz BW, Dual High Dynamic Range Down Mixer
Analog Devices이 부품 LTC5591IUH 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Wireless Infrastructure
Description
- DC1710A-B, Demonstration Circuit is a dual 1.3GHz to 2.3GHz high dynamic range down converting mixer featuring the LTC5591. The LTC5591 is part of a family of dual-channel high dynamic range, high gain down converting mixers covering the 600MHz to 4.5GHz frequency range
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC5591IUH#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 2.3GHz 24-Pin QFN EP T/R | 구매 | |
|
LTC5591IUH#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 2.3GHz 24-Pin QFN EP Tube | 구매 |