DC1861A, Demo Board Using LTC5567 300MHz to 4GHz Active Down-Converting Mixer with Wideband IF
Analog Devices이 부품 LTC5567IUF 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Wireless Infrastructure
Description
- DC1861A, Demonstration Circuit is optimized for evaluation of the LTC5567 active Down-Converting mixer. Its RF and LO input ports are internally matched to 50 Ohm, from 1.4GHz to 3GHz and from 1GHz to 4GHz, respectively
피쳐링 부품 (2)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC5567IUF#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 4GHz 16-Pin QFN EP Tube | 구매 | |
|
LTC5567IUF#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 3.3V 4GHz 16-Pin QFN EP T/R | 구매 |