DC2268A-E, Demo Board Using for LTM4630IY-1 Dual 18A/Single 36A Buck module Regulator, 4.5V=VIN=15V, Vout1 = 1V @ 18A, Vout2 = 1.5V @ 18A
Analog Devices이 부품 LTM4630IY-1A#PBF 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Industrial Communications
Description
- DC2268A-E, Demo Board Using for LTM4630IY-1 Dual 18A/Single 36A Buck module Regulator, 4.5V=VIN=15V, Vout1 = 1V @ 18A, Vout2 = 1.5V @ 18A. The Demonstration circuit 2268A is a high efficiency, high density, dual 18A, switch mode step-down power supply on a compact 1.5 + 1.2 PCB. It features the LTM4630 module regulator. The input voltage is from 5.5V to 16V. The output voltage is programmable from 0.6V to 5V
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage5.5 to 16 V
-
Output Voltage1|1.5 V
-
Output Current18 A
-
Efficiency93.9 %
-
TopologyBuck
피쳐링 부품 (1)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTM4630IY-1A#PBF | Analog Devices | DC to DC Converter and Switching Regulator Module | Module DC-DC 2-OUT 0.6V to 1.8V 18A 144-Pin BGA Tray | 구매 |