DC388C, Demonstration Board using LTC1923 High Efficiency Thermoelectric Cooler Controller
Analog Devices이 부품 LTC1923EGN#PBF 을 사용하는 참조 설계
이미지
1 / 2
연관된 문서
최종 제품의 경우
- Laser and Optical Mice
- Outdoor Temperature Sensor
- Portable Medical Instrumentation
Description
- DC388C, Demonstration Board using LTC1923 High Efficiency thermoelectric Cooler (TEC) Controller. It provides a complete temperature control solution for TEC based temperature control of fiber-optic lasers. Laser temperature may be controlled at temperatures above or below ambient with set point stability typically well within .05 degree C over widely varying ambient temperature. Temperature set point is established with a screwdriver driven potentiometer or a 14-bit on-board DAC
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LTC1658IMS8#PBF | Analog Devices | Digital to Analog Converters - DACs | DAC 1-CH 14-bit 8-Pin MSOP Tube | 구매 | |
|
LTC2053CMS8#PBF | Analog Devices | Instrumentation Amplifiers | INST Amp Single R-R I/O ±5.5V/11V 8-Pin MSOP Tube | 구매 | |
|
LTC1923EGN#PBF | Analog Devices | Specialized Interfaces | High Efficiency Thermoelectric Cooler Controller 28-Pin SSOP N Tube | 구매 |