DC644A, Demo Board Using LT5520EUF High Signal Level Up Converting Mixer
Analog Devices이 부품 LT5520EUF 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Microwave point-to-point
- Wireless Infrastructure
Description
- DC644A, Demonstration Circuit is an Up-Converting mixer featuring the LT5520. The LT5520 is a 1.3GHz to 2.3GHz high Linearity up-converting mixer optimized for wireless and cable infrastructure applications. A high-speed, internally matched LO amplifier drives a double-balanced mixer core, allowing the use of a low power, single-ended LO source
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT5520EUF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 400MHz 16-Pin QFN EP | 구매 | |
|
LT5520EUF#PBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 400MHz 16-Pin QFN EP Tube | 구매 | |
|
LT5520EUF#TRPBF | Analog Devices | Up-Down Converters and Mixers | Up/Down Conv Mixer 5V 400MHz 16-Pin QFN EP T/R | 구매 |