DIGITAL-HID-BALLAST, Digital High Intensity Discharge (HID) Ballast Reference Design
Microchip Technology이 부품 MCP1407ESN 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Automotive HID lighting Ballast
Description
- DIGITAL-HID-BALLAST, Digital High Intensity Discharge (HID) Ballast Reference Design showcases the benefits digital control can bring to an HID ballast. HID ballasts must go through the complicated process of igniting the HID bulb and then transitioning it into steady state operation. Typically HID ballasts require a large set of analog controllers to properly control the HID lamp. However, using digital control techniques a single dsPIC device is able to control the entire HID ballast, reducing the ballast's components and costs. Digital HID Ballast Reference Design is designed to interface to a standard automotive HID lamp. The reference design uses 9-16VDC and outputs 35W of steady state power and reaches an efficiency of over 85%. To handle changes in the input voltage and current, the reference design implements under voltage, over voltage and over current protection
최종 제품의 경우
-
Input Voltage9 to 16 V
-
Output Power35 W
-
Number of Derived Elements1
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MCP1703-3002E/DB | Microchip Technology | Linear Regulators | LDO Regulator Pos 3V 0.25A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
DSPIC33FJ06GS202-E/SO | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit dsPIC RISC 6KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SOIC W Tube | 구매 | |
|
MCP6002-E/SN | Microchip Technology | Operational Amplifiers - Op Amps | Op Amp Dual Low Power Amplifier R-R I/O 6V Automotive AEC-Q100 8-Pin SOIC N Tube | 구매 | |
|
MCP1407-E/SN | Microchip Technology | Gate and Power Drivers | Driver 6A 1-OUT Low Side Non-Inv 8-Pin SOIC N Tube Automotive AEC-Q100 | 구매 |