DM163015, PICDEM CAN-LIN 3 Demonstration Board based on CAN and LIN Transceiver
Microchip Technology이 부품 PIC18F6680-I/PT 을 사용하는 참조 설계
이미지
1 / 10
최종 제품의 경우
- Automotive and Transportation
- Industrial
Description
- DM163015, PICDEM CAN-LIN 3 Demonstration Board offers two similar PICDEM CAN-LIN demonstration boards to support different PICmicro devices. All demonstrate the main features of the devices, especially those features of the integrated CAN module. In addition to the CAN network, the board also employs a LIN sub-network using PIC16C43X and PIC18F320 device families. Each PICDEM CAN-LIN demonstration board includes both firmware and PC software for simulating a CAN network. The firmware comes pre-programmed on the sample device
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NamePIC18
-
Core ProcessorPIC
-
PlatformPICDEM 3
피쳐링 부품 (19)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM2940T-8.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 8V 1A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LM2940T-9.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 9V 1A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
PIC18F1320-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 8KB Flash 5V 20-Pin SSOP Tube | 구매 | |
|
MCP2551-I/P | Microchip Technology | Controller Area Network - CAN Transceivers | CAN 1Mbps Sleep/Standby 5V 8-Pin PDIP Tube | 구매 | |
|
LM2940T-12.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 12V 1A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
24LC16B-I/P | Microchip Technology | EEPROM | EEPROM Serial-I2C 16K-bit 8Block x 256 x 8 3.3V/5V 8-Pin PDIP Tube | 구매 | |
|
LM2940T-10.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 10V 1A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LM2940T-5.0/LF08 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LM2940T-5.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LM2940T-8.0/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Pos 8V 1A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
TC4468CPD | Microchip Technology | Gate and Power Drivers | Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 14-Pin PDIP Tube | 구매 | |
|
LM2940T-5.0/LF08 | Texas Instruments | Linear Regulators | LDO Regulator Pos 5V 1A 3-Pin(3+Tab) TO-220 Tube | 구매 |