DM240311, XLP 16-Bit Development Kit for the PIC24F16KA102 and PIC24FJ64GA102 Microcontroller families
Microchip Technology이 부품 PIC24F16KA102-I/SP 을 사용하는 참조 설계
이미지
1 / 3
연관된 문서
최종 제품의 경우
- Data Logger
- Energy harvesting
- Hotel Door Lock
- Metering
- Outdoor Temperature Sensor
- Remote Control
- Security
Description
- DM240311, XLP 16-Bit Development Kit for the PIC24F16KA102 and PIC24FJ64GA102 Microcontroller families. The board provides a low-cost, highly configurable development system for new line of PIC24F 20 and 28-pin Extreme Low-Power (XLP) microcontrollers, including the PIC24F16KA102 and PIC24FJ64GA102 families. The XLP 16-bit board permits users to explore and evaluate extreme low-power features, and learn low-power software and hardware techniques
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NamePIC24
-
Core ProcessorPIC
-
PlatformXLP 16-Bit Development
피쳐링 부품 (5)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24AA256-I/SN | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 구매 | |
|
24AA256-I/SNG | Microchip Technology | EEPROM | EEPROM Serial-I2C 256K-bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin SOIC N Tube Automotive AEC-Q100 | 구매 | |
|
MCP9700T-E/LT | Microchip Technology | Temperature and Humidity Sensors | Temp Sensor Analog 5-Pin SC-70 T/R | 구매 | |
|
PIC18F14K50-I/SS | Microchip Technology | Microcontrollers - MCUs | MCU 8-bit PIC RISC 16KB Flash 3.3V/5V 20-Pin SSOP Tube | 구매 | |
|
PIC24F16KA102-I/SP | Microchip Technology | Microcontrollers - MCUs | MCU 16-bit PIC RISC 16KB Flash 2.5V/3.3V Automotive AEC-Q100 28-Pin SPDIP Tube | 구매 |