DragonBoard 410c, Development Board based on Qualcomm Snapdragon 410E Processor, features Advanced Processing Power, Wi-Fi, Bluetooth Connectivity and GPS
QUALCOMM이 부품 APQ-8016E-1-760NSP 을 사용하는 참조 설계
이미지
1 / 35
연관된 문서
최종 제품의 경우
- Digital Signage
- Game Console
- IoT Applications
- Portable Medical Devices
- Robotics
- Smart Building
- Smart Cameras
- Vending Machine
Description
- DragonBoard 410c, Development Board based on 96Boards specification features the Qualcomm Snapdragon 410 processor, a Quad-core ARM-Cortex A53 at up to 1.2GHz clock speed per core, capable of 32-bit and 64-bit operation. 96Boards is a 32-bit and 64-bit ARM Open Platform hosted by Linaro with the intension to serve the software/maker and embedded OEM communities. The DragonBoard 410c supports Android 5.1, Linux based on Debian and Win10 IoT Core advanced processing power, WLAN, Bluetooth, and GPS, all packed into a board the size of a credit card. It is designed to support feature-rich functionality, including multimedia, with the Qualcomm Adreno 306 GPU, integrated ISP with up to 13 MP camera support, and 1080p HD video playback and capture with H.264 (AVC)
피쳐링 부품 (7)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
TPS79333DBVR | Texas Instruments | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 5-Pin SOT-23 T/R | 구매 | |
SAFFB1G58FA0F0AR15 | Murata Manufacturing | SAW Filters | SAW Filter RF 1602MHz 3dB 100Ohm SMD 5 Pin T/R | 구매 | ||
|
USB2513B-AEZC-TR | Microchip Technology | USB Interface ICs | Low Speed/Full Speed/High Speed Hub Controller USB 2.0 3.3V T/R 36-Pin VQFN EP | 구매 | |
|
2184LPSTRF | CTS Corporation | Switch DIP | Switch DIP OFF ON SPST 4 Recessed Slide 0.025A 24VDC Gull Wing 1000Cycles 1.27mm SMD T/R | 구매 | |
|
APQ8016E -1-760NSP | QUALCOMM | Application Processors and SOCs | SOC 410E ARM Cortex A53 760-Pin NSP | 구매 | |
|
APQ-8016E-1-760NSP-TR-01-0 | QUALCOMM | Application Processors and SOCs | SOC 410E ARM Cortex A53 760-Pin NSP | 구매 | |
|
APQ8016E1760NSPMT010 | QUALCOMM | Application Processors and SOCs | SOC 410E ARM Cortex A53 760-Pin NSP | 구매 |