EVAL-110VAC-USZ, Evaluation Board DC to DC Single Output Power Supply for Processor Power Management
Analog Devices이 부품 ADSP-2189MKST-300 을 사용하는 참조 설계
이미지
1 / 3
최종 제품의 경우
- Processor Power Management
Description
- EVAL-110VAC-USZ, Evaluation Board Controller is the main component in a complete self-contained evaluation and demonstration system for Precision Converters. The Evaluation Board Controller is based around an ADSP-2189M Digital Signal Processor
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage-15|-12|3|5|12|15 V
피쳐링 부품 (25)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LM7805CT/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LM7805CT/NOPB | Texas Instruments | Linear Regulators | Standard Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LM2991T/LF03 | Texas Instruments | Linear Regulators | LDO Regulator Neg -3V to -24V 1A 5-Pin(5+Tab) TO-220 Tube | 구매 | |
|
74LCX32MTCX | onsemi | Logic Gates | OR Gate 4-Element 2-IN CMOS 14-Pin TSSOP W T/R | 구매 | |
|
PI5C3861QE+C | Diodes Incorporated | Bus Switches | Bus Switch 1-Element CMOS 10-IN 24-Pin QSOP | 구매 | |
|
PI5C3861QE+CX | Diodes Incorporated | Bus Switches | Bus Switch 1-Element CMOS 10-IN 24-Pin QSOP T/R | 구매 | |
|
LM2991T/NOPB | Texas Instruments | Linear Regulators | LDO Regulator Neg -3V to -24V 1A 5-Pin(5+Tab) TO-220 Tube | 구매 | |
|
LM2991T/LF03 | Texas Instruments | Linear Regulators | LDO Regulator Neg -3V to -24V 1A 5-Pin(5+Tab) TO-220 Tube | 구매 | |
|
74LV273DB,112 | Nexperia | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SSOP Bulk | 구매 | |
|
74VHC574MTCX | onsemi | Flip Flops | Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin TSSOP T/R | 구매 | |
|
NC7S32M5X | onsemi | Logic Gates | OR Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R | 구매 | |
|
PI5C3861QE+CX | Diodes Incorporated | Bus Switches | Bus Switch 1-Element CMOS 10-IN 24-Pin QSOP T/R | 구매 |