EVAL-AD7193EBZ, Evaluation Board for the AD7193, 24-Bit, 4.8KSPS ADC for Medical
Analog Devices이 부품 AD7193BRUZ 을 사용하는 참조 설계
이미지
1 / 2
최종 제품의 경우
- Data Acquisition System
- Flow Meter
- Industrial Programmable Logic Controllers (PLCs)
- Medical and Healthcare
- Outdoor Temperature Sensor
- Pressure Sensor
- Strain Gauge
- Weight Scale
Description
- EVAL-AD7193EBZ, Evaluation Board for the AD7193, 4.8 kHz, Ultra Low Noise, 24-Bit Sigma-Delta ADC. The AD7193 is a complete analog front end for low frequency measurement applications
최종 제품의 경우
-
ADC Resolution24 Bit
-
ADC Sampling Rate4.8K SPS
피쳐링 부품 (6)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADR421BRZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N T/R | 구매 | |
|
ADP3330ART-3.3-RL | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23 T/R | 구매 | |
|
ADR421BRZ | Analog Devices | Voltage References | V-Ref Precision 2.5V 10mA 8-Pin SOIC N Tube | 구매 | |
|
ADP3330ART-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 0.2A 6-Pin SOT-23 | 구매 | |
|
AD7193BRUZ | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 28-Pin TSSOP Tube | 구매 | |
|
AD7193BRUZ-REEL | Analog Devices | Analog to Digital Converters - ADCs | 8-Channel Single ADC Delta-Sigma 4.8ksps 24-bit Serial 28-Pin TSSOP T/R | 구매 |