EVAL-AD7492SDZ, Evaluation Board for the AD7492 1.25 MSPS, 16 mW Internal REF and CLK,12-Bit Parallel ADC
Analog Devices이 부품 AD7492BRZ-5 을 사용하는 참조 설계
이미지
1 / 5
최종 제품의 경우
- Industrial Applications
Description
- EVAL-AD7492SDZ is a fully featured evaluation kit for the AD7492. This board operates in stand alone mode or in conjunction with the System Development Platform, EVAL-SDP-CB1Z. When operated with the System Development Platform software is provided enabling the user to perform detailed analysis of the ADC's performance. This software includes the technical note describing the operation and set up of the evaluation board in Standalone operation or when operated with the System Development Platform. When operated in Standalone mode the ADZS-BRKOUT-EX3 break out board is recommended for access to various control pins
최종 제품의 경우
-
ADC Resolution12 Bit
-
ADC Sampling Rate1.25M SPS
피쳐링 부품 (32)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
24LC32A-I/MS | Microchip Technology | EEPROM | EEPROM Serial-I2C 32K-bit 4K x 8 3.3V/5V 8-Pin MSOP Tube | 구매 | |
|
ADG3304BRUZ | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP Tube | 구매 | |
|
ADG3304WBRUZ-REEL | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional Automotive AEC-Q100 14-Pin TSSOP T/R | 구매 | |
|
AD8021ARMZ-REEL | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP T/R | 구매 | |
|
ADR431ARZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 2.5V 30mA 8-Pin SOIC N T/R | 구매 | |
|
ADP2301AUJZ-R7 | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 17V 1.2A Medical 6-Pin TSOT T/R | 구매 | |
|
ADG3304BCBZ-REEL7 | Analog Devices | Level Translators | Voltage Level Translator 4-CH Bidirectional 12-Pin WLCSP T/R | 구매 | |
|
ADG3308BCBZ-1-REEL | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin WLCSP T/R | 구매 | |
|
AD8597ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single Low Noise Amplifier ±15V 8-Pin SOIC N T/R | 구매 | |
|
AD8021ARZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin SOIC N T/R | 구매 | |
|
AD8021ARMZ-REEL7 | Analog Devices | Operational Amplifiers - Op Amps | Op Amp Single High Speed Amplifier ±12V/24V 8-Pin MSOP T/R | 구매 | |
|
ADG3308BRUZ-REEL | Analog Devices | Level Translators | Voltage Level Translator 8-CH Bidirectional 20-Pin TSSOP T/R | 구매 |