EVAL-AD7707EB, Evaluation Board using AD7707 3channel, 16-bit, sigma delta Analog to Digital Converter
Analog Devices이 부품 AD7707BR 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Industrial
Description
- EVAL-AD7707EB, Evaluation Board using AD7707 3channel, 16-bit, sigma delta Analog to Digital Converter. The AD7707 is a complete analog front end for low frequency measurement applications. This 3-channel device can accept either low level input signals directly from a transducer or high level (10 V) signals and produce a serial digital output. The AD7707 operates from a single 2.7 V to 3.3 V or 4.75 V to 5.25 V supply
최종 제품의 경우
-
ADC Resolution16 Bit
-
ADC Sampling Rate500 SPS
-
Number of Channels3CH
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
AD1580ARTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R | 구매 | |
|
AD1580BRTZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R | 구매 | |
|
AD780ANZ | Analog Devices | Voltage References | V-Ref Programmable 2.5V/3V 10mA 8-Pin PDIP N Tube | 구매 | |
|
SN74HC244N | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube | 구매 | |
|
SN74HC244NSRG4 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R | 구매 | |
|
B3W 1000G | Omron | Switch Tactile | Tactile Switch, Through Hole | 구매 | |
|
B3W-1000 | Omron | Switch Tactile | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1000000Cycles 1.57N Thru-Hole Bag | 구매 | |
|
AD1580BRTZ-R2 | Analog Devices | Voltage References | V-Ref Precision 1.225V 10mA 3-Pin SOT-23 T/R | 구매 | |
|
SN74HC244N-P2 | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin PDIP Tube | 구매 | |
|
AD1580BKSZ-REEL7 | Analog Devices | Voltage References | V-Ref Precision 1.225V 10mA 3-Pin SC-70 T/R | 구매 | |
|
SN74HC244NSR | Texas Instruments | Buffers and Line Drivers | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOP T/R | 구매 | |
|
B3W-1000S | Omron | Switch Tactile | Switch Tactile N.O. SPST Flat Round Button PC Pins 0.05A 24VDC 1000000Cycles 1.57N Thru-Hole Stick | 구매 |