EVAL-ADM1186-2EBZ, Evaluation Board for ADM1186-2 Quad Voltage Sequencer and Monitor
Analog Devices이 부품 ADM1186-2ARQZ 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Alarm System
- Desktops and Servers
- Notebook
- Power Supplies
- System Monitoring and Control
- Telecommunications Equipment
Description
- EVAL-ADM1186-2EBZ, Evaluation Board for ADM1186-2 Quad Voltage Sequencer and Monitor. The ADM1186-2 can be used to turn on and off four supplies in sequence under the control of a state machine and can monitor the supplies to ensure that they are above a user defined under voltage (UV) threshold. If any supply drops below the UV threshold, a fault occurs and the state machine turns all the supplies off
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
ADP1712AUJZ-R7 | Analog Devices | Linear Regulators | LDO Regulator Pos 0.8V to 5V 0.3A 5-Pin TSOT T/R | 구매 | |
|
MC78L05ACPG | onsemi | Linear Regulators | Standard Regulator Pos 5V 0.1A 3-Pin TO-92 Bag | 구매 | |
|
SN74LVC3G34DCUR | Texas Instruments | Buffers and Line Drivers | Buffer 3-CH Non-Inverting Push-Pull CMOS 8-Pin VSSOP T/R | 구매 | |
|
ADM1186-2ARQZ | Analog Devices | Supervisory Circuits | Processor Supervisor 4 Active High/Open Drain 16-Pin QSOP Tube | 구매 |