Floating Input Extends Regulator Capabilities for High Voltage Regulation
Analog Devices이 부품 LT1086 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Power Supplies
Description
- Floating Input Extends Regulator Capabilities for High Voltage Regulation
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage10 to 40 V
-
Output Voltage5 to 45 V
-
TopologyLDO
피쳐링 부품 (39)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1086CM-3.3#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) DDPAK T/R | 구매 | |
|
LT1086IM-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) DDPAK T/R | 구매 | |
|
LT1086CT-3.6 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.6V 1.5A 3-Pin(3+Tab) TO-220 | 구매 | |
|
LT1086IM#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 23.5V 1.5A 4-Pin(3+Tab) DDPAK T/R | 구매 | |
|
LT1086CT-5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 5V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LT1086IT-12#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 12V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LT1086CT-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LT1086IT#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 23.5V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LT1086CM-3.3#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 4-Pin(3+Tab) DDPAK T/R | 구매 | |
|
LT1086CT-2.85#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.85V 1.5A 3-Pin(3+Tab) TO-220 Tube | 구매 | |
|
LT1086CT | Analog Devices | Linear Regulators | LDO Regulator Pos 1.25V to 23.5V 1.5A 3-Pin(3+Tab) TO-220 | 구매 | |
|
LT1086IT-3.3 | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 1.5A 3-Pin(3+Tab) TO-220 | 구매 |