FRDM-KL05Z, Freedom Development Platform for the Kinetis KL05 and KL04 MCUs
NXP Semiconductors이 부품 MKL05Z32VFM4 을 사용하는 참조 설계
이미지
1 / 4
연관된 문서
최종 제품의 경우
- Consumer Electronics
- Factory Automation
- Home Appliances
- Industrial
- Medical and Healthcare
- Optical Networking
- Portable
Description
- FRDM-KL05Z, is an ultra-low-cost development platform enabled by the Kinetis L Series KL0x MCU family built on the ARM Cortex-M0+ processor. Features include easy access to MCU I/O, battery-ready, low-power operation, a standard-based form factor with expansion board options and a built-in debug interface for flash programming and run-control
최종 제품의 경우
-
Embedded System TypeMCU
-
Family NameKinetis KL0
-
Core ProcessorARM Cortex-M0+
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
NCP1117ST33T3G | onsemi | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
MK20DX128VFM5 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M4 RISC 128KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray | 구매 | |
|
MKL05Z32VFM4 | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP Tray | 구매 | |
|
MKL05Z32VFM4R | NXP Semiconductors | Microcontrollers - MCUs | MCU 32-bit ARM Cortex M0+ RISC 32KB Flash 1.8V/2.5V/3.3V 32-Pin QFN EP T/R | 구매 |