KSZ8081RNA-EVAL, Evaluation Board for KSZ8081RNA 10Base-T/100Base-TX PHY Transceiver
Microchip Technology이 부품 KSZ8081RN 을 사용하는 참조 설계
이미지
1 / 4
최종 제품의 경우
- Game Console
- IP Phone
- Printers
- Set-Top Box
Description
- KSZ8081RNA-EVAL, Evaluation Board for KSZ8081RNA is a 10Base-T/100Base-TX Physical Layer Transceiver with an RMII MAC interface. It utilizes a unique mixed-signal design to extend signaling distance while reducing power consumption and offers Hp Auto MDI/MDI-X for reliable detection of and correction for crossover and straight-through cables, eliminating the need to differentiate between crossover and straight-through cables. It also supports Energy Efficient Ethernet (EEE) and Wake-on-LAN (WOL). The KSZ8081RNA (by default) outputs a 50 MHz RMII Reference clock. The KSZ8081RNA comes in a 24-pin, lead-free QFN package and provides an ideal solution for 10Base-T/100Base-TX applications that have tight PCB board space. The KSZ8081RNA EVAL Board provides a convenient platform to evaluate the features of the device
최종 제품의 경우
-
Ethernet Communication Standard10Base-T|100Base-TX
피쳐링 부품 (16)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
MIC39100-3.3WS-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 T/R | 구매 | |
|
MIC5207-5.0YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 5V 0.18A 5-Pin SOT-23 T/R | 구매 | |
|
FT2232D-R | Future Technology Devices International Limited | USB Interface ICs | Full Speed USB to UART/FIFO USB 2.0 5V T/R 48-Pin LQFP | 구매 | |
|
MIC5207YM5-TX | Microchip Technology | Linear Regulators | 180 mA Low-Noise LDO Regulator | 구매 | |
|
PCA9306DCUR-777372404 | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 구매 | |
|
PCA9306DCUR | Texas Instruments | Level Translators | Voltage Level Translator 2-CH Bidirectional 8-Pin VSSOP T/R | 구매 | |
|
MIC5207YM5-TR | Microchip Technology | Linear Regulators | LDO Regulator Pos 0.18A 5-Pin SOT-23 T/R | 구매 | |
|
MIC39100-3.3WS | Microchip Technology | Linear Regulators | LDO Regulator Pos 3.3V 1A 4-Pin(3+Tab) SOT-223 Tube | 구매 | |
|
KSZ8081RNAIA | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 24-Pin QFN EP | 구매 | |
|
KSZ8081RNAIA TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 24-Pin QFN EP T/R | 구매 | |
|
KSZ8081RNDCA-TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 3.3V 24-Pin QFN EP T/R | 구매 | |
|
KSZ8081RNACA-TR | Microchip Technology | PHY | PHY 1-CH 10Mbps/100Mbps 1.8V/2.5V/3.3V 24-Pin QFN EP T/R | 구매 |