LT1573, Low Dropout Linear Regulator with Low Output Voltage
Analog Devices이 부품 LT1573 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Computers and Peripherals
Description
- Circuit shows LT1573 Low Dropout Linear Regulator with Low Output Voltage generating1.2V at 3A from a 1.8V supply
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage1.8 V
-
Output Voltage1.2 V
-
Output Current3 A
-
TopologyLDO
피쳐링 부품 (10)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT1573CS8-2.5#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 5A 8-Pin SOIC N T/R | 구매 | |
|
LT1573IS8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.27V to 6.8V 5A 8-Pin SOIC N T/R | 구매 | |
|
LT1573IS8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.27V to 6.8V 5A 8-Pin SOIC N Tube | 구매 | |
|
LT1573CS8#TRPBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.27V to 6.8V 5A 8-Pin SOIC N T/R | 구매 | |
|
LT1573CS8-3.3#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 3.3V 5A 8-Pin SOIC N Tube | 구매 | |
|
LT1573IS8 | Analog Devices | Linear Regulators | LDO Regulator Pos 1.27V to 6.8V 5A 8-Pin SOIC N | 구매 | |
|
LT1573CS8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 1.27V to 6.8V 5A 8-Pin SOIC N Tube | 구매 | |
|
LT1573IS8#TR | Analog Devices | Linear Regulators | LDO Regulator Pos 1.27V to 6.8V 5A 8-Pin SOIC N T/R | 구매 | |
|
LT1573CS8-2.5#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.5V 5A 8-Pin SOIC N Tube | 구매 | |
|
LT1573CS8-2.8#PBF | Analog Devices | Linear Regulators | LDO Regulator Pos 2.8V 5A 8-Pin SOIC N Tube | 구매 |