LT3436EFE Demo Board, Adjustable Output Boost Regulator, 800kHz, 3.2V to 12Vin, 12Vout
Analog Devices이 부품 LT3436EFE 을 사용하는 참조 설계
이미지
1 / 1
연관된 문서
최종 제품의 경우
- Backplane Distributed Power
- DSL Modem
- Portable Computers
Description
- Demonstration circuit DC533A is an 800kHz adjustable output boost regulator featuring the LT3436. This current-mode control monolithic (switch included) converter has a wide operating supply voltage of 3V to 25V, a minimum peak switch current rating of 3A, and a low resistance 0.1W power switch
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage3.2 to 12 V
-
Output Voltage12 V
-
Output Current2.05 A
-
Efficiency83.4 %
-
TopologyBoost
피쳐링 부품 (4)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3436EFE | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Up Single-Out 1.2V to 34V 6A 16-Pin TSSOP EP | 구매 | |
|
LT3436EFE#TR | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Up Single-Out 1.2V to 34V 6A 16-Pin TSSOP EP T/R | 구매 | |
|
LT3436EFE#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Up Single-Out 1.2V to 34V 6A 16-Pin TSSOP EP Tube | 구매 | |
|
LT3436EFE#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 3V to 25V Step Up Single-Out 1.2V to 34V 6A 16-Pin TSSOP EP T/R | 구매 |