LT3472, A 1.1MHz, 2.7V4.2V to 15V, 25mA and 8V, 35mA converter/inverter
Analog Devices이 부품 LT3472 을 사용하는 참조 설계
이미지
1 / 1
최종 제품의 경우
- Imaging Device
- LCD Display
Description
- Circuit shows LT3472, 1.1MHz, 2.7V4.2V to 15V, 25mA and 8V, 35mA converter/inverter. The LT3472 dual DC/DC converter simplifies the design of dual, positive and negative, supplies by combining two switchers that have independent control loops and 34V output ranges
최종 제품의 경우
-
Conversion TypeDC to DC
-
Input Voltage2.75 to 4.2 V
-
Output Voltage-8|15 V
-
Output Current0.025@15V|0.035@-8V A
-
Efficiency80 %
-
TopologyBuck Boost
피쳐링 부품 (3)
부품 번호 | Manufacturer | Type | Description | |||
---|---|---|---|---|---|---|
|
LT3472EDD#PBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 16V Inv/Step Up Dual-Out 1.25V to 34V/-34V 10-Pin DFN EP Tube | 구매 | |
|
LT3472EDD | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 16V Inv/Step Up Dual-Out 1.25V to 34V/-34V 10-Pin DFN EP | 구매 | |
|
LT3472EDD#TRPBF | Analog Devices | DC to DC Converter and Switching Regulator Chip | Conv DC-DC 2.2V to 16V Inv/Step Up Dual-Out 1.25V to 34V/-34V 10-Pin DFN EP T/R | 구매 |